Rugged Board-Mount Brick DC-DC Converters
CUI's rugged board brick DC-DC converters are ideal for industrial applications
CUI’s board-mount brick DC-DC converters feature a power range from 50 W to 700 W with efficiency up to 92%. The VQE series and the 50 W to 200 W VHB models provide an ultra-wide 4:1 input voltage range of 9 VDC to 36 VDC and 18 VDC to 75 VDC, where the 350 W VHB model and VFB600 series provide a 2:1 input voltage range of 18 VDC to 36 VDC and 36 VDC to 75 VDC.
Housed in a rugged aluminum case, these high power DC-DC converters are ideal for industrial applications where board space is limited, energy consumption is a concern, and a widely fluctuating voltage must be precisely regulated.
| Features |
||
|
|