SMI6B 6 W Multi-Blade Power Adapters
Bel Power Solutions / CUI branded ultra-compact adapters comply with the IEC 62368-1 safety standard
Designed with consumer, industrial, and mobile electronics in mind, Bel Power Solutions / CUI branded SMI6B 6 W power adapters with interchangeable AC blades fully meet US DoE Level VI and EU CoC Tier 2 requirements as well as IEC 62368-1 safety standards. These multi-blade power adapters also feature no-load power consumption less than 0.075 W, a universal input voltage range of 90 VAC to 264 VAC, and a compact 1.85" x 1.36" x 1.04" package.
Blogs
- 6 Key Considerations for Selecting an External Power Supply
- IEC 62368-1: An Introduction to the New Safety Standard for ICT and AV Equipment
- Up to 6 W continuous power
- Over voltage and short circuit protections
- Universal input voltage range from 90 VAC ~ 264 VAC
- Compact package
- Interchangeable AC blades
- Single regulated output from 5 VDC ~ 15 VDC