USB Type-C® Connectors
Same Sky USB Type-C receptacle and plug connectors support high data transfer speeds of up to 40 Gbps
Same Sky USB Type-C receptacle and plug connectors conform to various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, and USB4®. With a reversible connector interface for simple and reliable mating, these USB Type-C connectors provide designers with a compact, versatile solution for a variety of I/O applications in consumer and portable electronic devices, including high-volume storage products, digital audio devices, and mobile computing equipment. For power-only applications, various Type-C receptacles remove the data transfer pins to provide a cost-effective solution for designs where charging or power is the sole function with power delivery up to 90 W.
- USB 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, USB4 standards or power-only
- Power delivery up to 240 W
- Data transfer speeds up to 40 Gbps
- USB receptacle and plug connector options
- Vertical and horizontal orientations
- High durability up to 10,000 mating cycles
- Operating temperature range: -40°C to +85°C
- 3 A to 5 A current ratings for faster power charging
- Mid-mount, cable mount, and surface-mount mounting styles
- Power-only USB Type-C receptacle models available
- IP-rated modles available up to IP68
USB Type-C® Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ31-CH-G2-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 6269 | $8.59 | הצגת הפרטים |
![]() | ![]() | UJ31-CH-3-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 3280 | $5.48 | הצגת הפרטים |
![]() | ![]() | UJ31-CH-31-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 1357 | $6.59 | הצגת הפרטים |
![]() | ![]() | UP31-CV-G-CM | CONN PLUG USB 3.2 TYPE C 24POS | מיידית - 2699 | $5.51 | הצגת הפרטים |
![]() | ![]() | UJ31-CH-3-MSMT-TR-67 | CONN RCPT USB 3.2 TYPE C SMD | מיידית - 15896 | $12.53 | הצגת הפרטים |
![]() | ![]() | UJ31-CH-314-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 770 | $6.82 | הצגת הפרטים |
![]() | ![]() | UJ20-C-H-G-SMT-TR | CONN RCPT USB 2.0 TYPE C PCB RA | מיידית - 1372 | $4.33 | הצגת הפרטים |
![]() | ![]() | UJ32-C-H-G-H1-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 1717 | $6.59 | הצגת הפרטים |
![]() | ![]() | UJ32-C-H-G-H2-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | מיידית - 0 | $6.59 | הצגת הפרטים |