VGS Family AC-DC Power Supplies
CUI's VGS family of 35 W to 350 W rugged industrial AC-DC power supplies
CUI's VGS family includes three series with power ratings from 35 W to 350 W, with most offering an operating temperature range of -25°C to +70°C. The VGS-C, VGS-D, and VGS-W series are all IEC 62368-1 certified with low no-load power consumption for reducing standby power usage in industrial applications.
- Adjustable output
- Power ratings from 35 W to 350 W
- Active power factor correction and overtemperature protection
- Operating temperature of -25°C to +70°C
- Terminal cover and conformal coating options available
- Designed to meet IEC/EN 61558, IEC/EN 60335, and GB 4943
- Meet 61000-3-2 class A harmonics
- Minimum of 70% efficiency
- Industrial control
- General purpose