VMS Series Power Supplies

High density medical switching power supplies from CUI

VMS Series Power Supplies - CUI, Inc.CUI's VMS series is a high density open frame switching power supply certified for both medical EN60601-1 and ITE EN60950-1 safety standards. The VMS-160 outputs 160 W with 400 LFM forced air cooling and 100 W under convection-cooled conditions. This translates to a power density of 18 W/in³ in an open frame 2"x 4" industry standard footprint. The VMS-365 outputs 365 W with 400 LFM forced air cooling and 200 W under convection-cooled conditions. This translates to a power density of 19 W/in³ in an open frame 3 x 5" industry standard footprint. This series excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.

Features

  • Power density up to 19 W/in3
  • Industry standard 2" x 4" or 3" x 5"
  • Active PFC
  • Medical and ITE safety approvals
  • 90% typical efficiency
  • 12 V auxiliary output
2012-06-29 תאריך הפרסום