VXO78 DC/DC Converters

Bel Power Solutions / CUI branded DC/DC converters feature a wide input range in SIP and SMT packages

Image of Bel Power Solutions / CUI branded VX078 DC/DC ConvertersBel Power Solutions / CUI branded VXO78-500, VXO78-500-M, and VXO78-1000 series of regulated, non-isolated, DC/DC converters offer a -40°C to +85°C operating temperature range and up to 96% efficiency. These DC switching regulators also feature a wide input voltage range and short-circuit protection in SIP or SMT packages. The VXO78-500-M offers IEC 62368-1 certification in an ultra-thin, surface-mount package. The VXO78-500 and VXO78-1000 series are additionally pin-compatible with LM78XX and LM79XX linear regulators. Bel Power Solutions / CUI branded VXO78-500, VXO78-500-M, and VXO78-1000 series of DC/DC converters are ideal as an energy-efficient solution for applications where board space is at a premium.

Features
  • Non-isolated
  • SIP or SMT package
  • Short-circuit protection
  • 3.3 VDC to 15 VDC output voltage
  • 0.5 A to 1 A output current
  • Up to 96% efficiency
  • Operating temperature range: -40°C to +85°C
  • No-load input current as low as 0.2 mA
2020-04-01 תאריך הפרסום