GPB Series Pushbutton Switches

A variety of pushbutton switches from CW Industries

Image of CW Industries' GPB Series Pushbutton SwitchesCW Industries now offers the GPB series of pushbutton switches that are adaptable to a wide variety of applications. These high-quality, long-life switches range in size and function and are available in both illuminated and non-illuminated versions.

Switches in this pushbutton series are available with ratings ranging from .5 A to 6 A at 125 VAC to 1.5 A to 3 A at 250 VAC as well as 6 A at 14 VDC. They come with various button styles, and the terminations include solder lug and PC pin. Along with variable functions and mounting styles, nut and snap-fittings are also available.

2010-12-31 תאריך הפרסום