Sealed Switches

Sealed switches from CW Industries ideal for applications that require high quality, reliability, and functionality in the most demanding environments

Image of CW Industries' Sealed SwitchesCW Industries' sealed switches are IP certified for protection against solid objects, materials, liquids, and dust. Available in a wide array of designs and options, CW sealed switches are ideal in applications that require high quality, reliability, and functionality in the most demanding environments.

Specifications:

  • Contact resistance: 50 mΩ (max.)
  • Insulation resistance: DC 500 V 100 MΩ (min.)
  • Mechanical life: > 100,000 cycles
  • Solderability of terminals: 350°C/3sec (max.)
2011-06-30 תאריך הפרסום