SAR9 Reed Relays

Cynergy3's SAR9 series of reed relays was designed specifically for high voltage applications

Image of Cynergy3's SAR9 Reed RelaysCynergy3's SAR9 series of reed relays was developed for use in high voltage ATE, where space is at a premium but a high level of performance and reliability is essential. The small package size, 28 mm x 8 mm, is combined with 3 kV or 5 kV isolation and low-contact resistance, making the SAR9 series suitable for high voltage applications at DC and low frequency.

Features
  • Compact footprint
  • Designed specifically for high voltage
  • 3 kV or 5 kV isolation between contacts
  • Rhodium contacts: 30 mΩ (typical)
2012-11-05 תאריך הפרסום