Current Sensing Resistors

Cyntec’s current sensing resistors support high precision and low TCR in a compact package, making them ideal for mobile and wearable products

Image of Cyntec's Current Sensing ResistorsCyntec has developed a series of current sensing resistor which are characterized by miniaturization down to 0201 size, high power up to 9 W, high precision, and low TCR. Besides the thin film and thick film, Cyntec developed the processing technology to bond metal foil and ceramic substrate together. Based on the technical performance, Cyntec can keep the competitive strength of low TCR. Cyntec also offers the 4-pin and 4-wire Kelvin's measurement directly on the pad to decrease the measurement error.

Features
  • Miniaturization down to 0201 size
  • High power up to 9 W
  • High precision
  • Low TCR
2020-01-28 תאריך הפרסום