ISMART + PSoC® 4 MCU Mixed-Signal Configurable MCU + Radio IoT Dev. Platform
Develop IoT applications with this mixed signal configurable MCU + Radio IoT Development Platform bundle, featuring Infineon and Inventek solutions with AWS Cloud application software
Inventek’s ISMART (Inventek Systems Module Arduino Test) evaluation platform is an embedded wireless connectivity shield enabling fast time-to-market for IoT designs. The ISMART shield can host Inventek’s eS-WiFi™ (embedded Serial Wi-Fi) modules, powered by Infineon's wireless technology, which are fully qualified/certified and offer a wide range of modular radio combinations consisting of single-band (2.4 GHz) and dual-band (2.4 GHz/5 GHZ) 802.11a/b/g/n MAC/Baseband/Radio SoCs with integrated Bluetooth 5.0.
This ISMART platform allows customers to quickly launch IoT products based on Infineon's PSoC 4 MCU Development Kits, with PSoC 4 as the host MCU. Using Inventek’s friendly AT command set firmware, IWIN (Inventek Wireless Interoperability Network), PSoC can easily communicate with the eS-WiFi modules, thus enabling Wi-Fi connectivity in a variety of IoT applications.
The following documentation provides further information on the ISMART + PSoC 4 MCU IoT Development Platform setup, including complete TCP Client and AWS-Cloudbourne software configuration demos.
PSoC 4 MCU Pioneer Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-046 | PSOC 4 L-SERIES PIONEER KIT | מיידית - 33 | $36.98 | הצגת הפרטים |