Nebula™ IoT Reference Design Board

The Nebula board is an IoT cloud ready board which allows developers to prototype and deploy their IoT ecosystems quickly

Image of Infineon Nebula™ IoT Reference Design BoardThe Nebula IoT reference design board allows engineers to add Infineon's Wi-Fi and Bluetooth connectivity to any IoT design, including applications such as asset tracking, energy management, fitness, lighting controls, HVAC, portable controls, security, and building automation.

Features

  • Wireless connectivity enabled by an on-board Murata 1DX certified module powered by the CYW4343W Wi-Fi (802.11 b/g/n) and Bluetooth 4.1/EDR/BLE combo chipset radio
  • Supported within Infineon's WICED® Studio SDK which features simultaneous Wi-Fi and Bluetooth development capabilities, code snippets, sample applications, and Cloud agents to accelerate the development process
  • Supports multiple industry-standard interfaces to allow developers to expand hardware functionality with off-the-shelf shields:
    • Arduino® Uno compatible
    • mikroBUS™ interface
    • Pmod™ Type 2A
  • On-board Arm® Cortex®-M4 MCU with 32-bit RISC core, 2 MB Flash, and up to 256 kB SRAM
 Image of Infineon Nebula™ IoT Reference Design Board

MikroElektronika click Boards™

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MAGNETO 2 CLICKMIKROE-1938MAGNETO 2 CLICKמיידית - 3$114.78הצגת הפרטים
DEV BOARD LIGHTRANGER CLICKMIKROE-1897DEV BOARD LIGHTRANGER CLICKמיידית - 2$95.10הצגת הפרטים
WEATHER CLICK HUM/PRESS/TEMPMIKROE-1978WEATHER CLICK HUM/PRESS/TEMPמיידית - 3$85.26הצגת הפרטים
SHT CLICK HUMIDITY/TEMP SENSORMIKROE-2101SHT CLICK HUMIDITY/TEMP SENSORמיידית - 0$101.66הצגת הפרטים
2018-04-04 תאריך הפרסום