PSoC® 6 Wi-Fi+BT Pioneer Kit
Create next-generation IoT designs featuring the dual-core PSoC 6 MCU and a certified Wi-Fi + Bluetooth combo module
Infineon's PSoC 6 Wi-Fi+BT Pioneer kit (CY8CKIT-062-WIFI-BT) is ideal for engineers looking to develop innovative IoT embedded systems. Included with the kit are all the main components needed for IoT devices: an ultra-low-power, dual-core Arm® Cortex®-M processor, certified Wi-Fi and Bluetooth connectivity, an easy-to-use display shield, multiple sensors for real-world data acquisition, and touch-sensing.
The PSoC 6 Wi-Fi+BT pioneer kit features:
- The PSoC 62 MCU, a dual-core MCU with an Arm Cortex-M4 and Arm Cortex-M0+ integrated onto a single chip. Also on-chip is:
- 1 MB of Flash
- 288 KB of SRAM
- 104 GPIOs
- 7 programmable analog blocks and 56 programmable digital blocks
- Full-speed USB
- A serial memory interface
- A PDM-PCM digital microphone interface
- Industry-leading capacitive-sensing with CapSense®
- A TFT display shield board that provides users with a 2.4” TFT display, a light sensor, a 6-axis motion sensor, and a digital microphone
- Murata 1DX Wi-Fi + Bluetooth combo module (LBEE5KL1DX) that is fully certified and provides industry-leading 802.11a/b/g/n WLAN + Bluetooth 4.1/EDR/BLE connectivity. This module features Infineon's CYW4343W chipset and a small form factor
- Industry-leading CapSense - the PSoC 6 Wi-Fi+BT pioneer kit baseboard comes with 2 buttons, a 5-segment slider, and a proximity sensor to allow designers to create HMI applications with 4th generation CapSense that is within the on-board PSoC 62 MCU
- An EZ-PD™ CCG3 Type-C power delivery system is also on board and is pre-configured to be able to deliver power from a Type-C port to an on-board header while at the same time charging a 3.7 V lithium-ion polymer battery
- Support within Infineon's ModusToolbox Software Environment, a set of multi-platform development tools and a comprehensive suite of GitHub-hosted firmware libraries. Together, they enable an immersive development experience for customers creating converged MCU and Wireless systems. The ModusToolbox experience is adaptable to the way you work, eschewing proprietary tools and custom build environments in favor of simplicity and openness. This means you choose your compiler, your IDE, your RTOS including industry-standard platforms such as Arm® Mbed™ and Amazon FreeRTOS™, and your ecosystem without compromising usability or access to our industry-leading CapSense®, Bluetooth Low Energy and Mesh, Wi-Fi, security and low-power features.
EEWiki
- Using the CMSIS DSP Library in a ModusToolbox Project
- Sampling Audio at 44.1 kHz with the CY8CPROTO-062-4343W Board
Click image for larger view
Related Parts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8C6347FMI-BLD53T | IC MCU 32BIT 1MB FLASH 104WLCSP | מיידית - 0 | $44.21 | הצגת הפרטים |
![]() | ![]() | CY8C6347BZI-BLD53 | IC MCU 32BIT 1MB FLASH 116BGA | מיידית - 4519 | $44.58 | הצגת הפרטים |
![]() | ![]() | CY8C6036BZI-F04 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | CY8C6016BZI-F04 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | CY8C6116BZI-F54 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 0 | $18.46 | הצגת הפרטים |
![]() | ![]() | CY8C6136BZI-F14 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 1038 | $30.42 | הצגת הפרטים |
![]() | ![]() | CY8C6136BZI-F34 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 144 | $31.38 | הצגת הפרטים |
![]() | ![]() | CY8C6137BZI-F14 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 127 | $35.77 | הצגת הפרטים |
![]() | ![]() | CY8C6137BZI-F34 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 290 | $36.70 | הצגת הפרטים |
![]() | ![]() | CY8C6137BZI-F54 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 0 | $39.02 | הצגת הפרטים |
![]() | ![]() | CY8C6117BZI-F34 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 12 | $36.70 | הצגת הפרטים |
![]() | ![]() | CY8C6246BZI-D04 | IC MCU 32BIT 512KB FLASH 124BGA | מיידית - 0 | $17.26 | הצגת הפרטים |
![]() | ![]() | CY8C6247BZI-D44 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 0 | $40.41 | הצגת הפרטים |
![]() | ![]() | CY8C6247BZI-D34 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 2087 | $39.02 | הצגת הפרטים |
![]() | ![]() | CY8C6247BZI-D54 | IC MCU 32BIT 1MB FLASH 124BGA | מיידית - 1152 | $41.34 | הצגת הפרטים |