WICED® Wi-Fi CYW43907 Evaluation Kit

The WICED Wi-Fi CYW43907 EVK enables users to easily add industry-leading 802.11n dual-band Infineon Wi-Fi to their next IoT design

Image of Infineon WICED™ Wi-Fi CYW43907 Evaluation KitInfineon is an industry leader in enabling Wi-Fi connectivity for next generation IoT designs. Engineers can get started today with Infineon’s WICED Wi-Fi CYW43907 EVK (CYW943907AEVAL1F), which features a module based on Infineon’s CYW43907 device. CYW43907 is a small footprint single-chip 802.11n dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that features 320 MHz ARM® Cortex®-R4 MCU for application subsystem and various on-chip interfaces like Ethernet (RMII/MII), UART, SPI/QSPI, and I2C.

The WICED Wi-Fi CYW43907 EVK allows for evaluation of the CYW43907 Wireless MCU and also supports the Arduino ecosystem, allowing designers to prototype additional hardware capabilities through off-the-shelf Arduino shields. Taking an IoT device from concept to production is no easy task, and so Infineon aims to help customers along the way by supplying this easy-to-use evaluation kit and an ecosystem of IoT partner Wi-Fi modules to greatly reduce time, risk, and cost when getting to production.

The CYW43907 Wireless MCU and this EVK are supported in WICED Studio 5.0 (or later). Infineon’s WICED Studio is the only SDK for IoT that integrates Wi-Fi and Bluetooth into a single IDE. The SDK provides WICED APIs and application framework designed to abstract complexity. For more information please go to www.cypress.com/wiced and join the Infineon Developer Community for additional support.

Features
  • CYW43907 based module
  • On-board PCB antenna with option to connect external antenna
  • Arduino compatible headers for hardware functionality expansion
  • Custom header to bring out additional GPIOs (WICED header)
  • User switches and LEDs
  • On-board programmer and debugger using USB interface and USB-UART bridge
  • RJ45 connector for Ethernet
  • 5 V to 12 V input using USB connector or power jack
2017-07-31 תאריך הפרסום