DIN Rail Power Supply Series

Delta offers industry-leading DIN rail power supply designs withstand severe environments

Image of Delta's DIN Rail Power Supply Series Delta Electronics' complete line of DIN rail power supplies offers industry-leading designs made to withstand harsh industrial environments, including products in accordance with ATEX requirements. The rugged aluminum or plastic case is both shock and vibration resistant according to IEC 60068-2. Features include overvoltage, overload, and overtemperature protections for the output. By using a wide input voltage range design, Delta's DIN rail power supply series is usable worldwide and features built-in power boost of up to 150% for 5 seconds. Such features enable reserve power to be always available for reliable startup of loads with high inrush current thus eliminating the need for a more expensive power supply at higher power rating.

In addition, Delta's DIN rail add-on modules are designed to work seamlessly with Delta's family of power supplies to increase the operational reliability of the system with which it is connected. These products include buffer modules, redundancy modules, and DC-UPS modules, which can be used in most applications that can accommodate DIN rail power supplies.

Features
  • Universal wide AC input voltage range
  • Power will not derate for the entire input voltage range for most units
  • Power boost of 150% for up to 5 seconds
  • Full corrosion resistant aluminum casing
  • Safety including: IEC60950-1, UL508, CE, CSA C22.2, IEC61558, and IEC 61010
  • SEMI F47 certified for selected models
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Hazardous locations approval to ATEX and Class I, Div 2
  • DC OK relay contact
Applications
  • IT
  • Industrial
  • Marine
  • Household appliances
  • Renewable energy
  • Oil and gas
  • Semiconductors
2018-07-09 תאריך הפרסום