Innergie Consumer Power Adapter Solutions
Delta offers ultra-safe chargers with high stability for a wide range of applications
Delta Electronics offers high-efficiency power adapter solutions to charge anything, including laptops, tablets, mobile phones, and gaming devices. This includes multi-port USB-C™ chargers (from 30 W to 63 W), laptop power adapters (from 65 W to 240 W), car chargers, and cables. Delta Electronics' products use high-quality components from first-tier manufacturers, providing ultra-safe chargers with high stability.
Every Delta power adapter is tested and certified by US and Canada UL, EU CE, UK Conformity Assessed, Taiwan BSMI, Japan PSE, Singapore PSB, and AU RCM safety standards.
USB-C™ wall charger using PD 3.0 Fast Charge Technology
- 3x faster than a normal charger with less heating, a smaller size, and more efficiency
- Palm-sized USB-C (Type C) charger: lightweight and easy to carry
- Universal compatibility automatically detects 5 V, 9 V, 12 V, 15 V, or 20 V output, enabling fast charging to all USB-C devices
- Charge everything such as laptops, tablets, smartphones, switches, power banks, and more
- Can be combined with world travel plug kit: comes in US, EU, UK, and AU versions (covering over 150 countries)
- Smart phones: iPhones and Android phones
- USB-C laptops: supports all 30 W, 45 W, and 65 W USB-C laptops (Macbook Air, Macbook Pro, Chromebook, and Thinkpad)
- Tablets: iPad Pro, iPad Air, Samsung Tab, and Lenovo Tab
- Accessories: AirPods, Apple Watches, Switches, wireless headphones
Universal laptop power adapter with 100 VAC to 240 VAC Input
- Various power solutions from 65 W to 240 W high performance
- Universal compatibility, supports USB-C (Type C) and traditional laptop tips
- Comes with 5 to 6 interchangeable tips which are compatible with most laptop models
- Laptops: HP, MSI, Lenovo, Asus ROG, Dell, and Acer