PMC Series
Delta’s PMC series panel mount power supplies
Delta's PMC panel mount power supply series offers nominal output voltages of 5 V, 12 V, 24 V, 48 V and dual output of 24 V/5 V. These single phase power supplies have wide operating temperature range of -10°C to 70°C and a highly dependable minimum hold-up time. The lightweight design is able to withstand harsh industrial environments and is encased in a full corrosion resistant aluminum casing except for the 5 V / 15 W and 24 V / 600 W models. In addition to overvoltage, over temperature and overcurrent protections, the highly reliable PMC series come with universal AC input and the power will not de-rate for the entire input voltage range. Most PMC power supplies conform to IEC/EN 61000-3-2 standards.
Features and Benefits | Applications | |
|
|