TP70P Series Touch Panel HMI/PLC Combo

Delta’s high-flexibility TP70P series saves wiring costs and offers HMI and I/O control solutions

Image of Delta Industrial Automation's TP70P Series Touch Panel HMI/PLC ComboDelta’s TP70P series of 7” touch panel human-machine interface (HMI) has a 65,535 color LCD touchscreen, the core of the DVP-SS2 series programmable logic controller (PLC), and a program capacity of 4 K steps/5 K words. The TP70P series supports Delta’s controllers and can be connected to all series of Delta’s AC servo drives, AC motor drives, and temperature controllers.

With four models providing different I/O configurations and supporting various output types, the high-flexibility of the TP70P series saves wiring cost and offers an HMI and I/O control solution.

Features
  • 7" touch panel HMI with built-in PLC
  • All-in-one designed for low-cost stand-alone applications
  • TFT-LCD resistive touch screen with 65,535 color display
  • Provides various graphical objects, including:
    • X-Y curves
    • Circular meters
    • Bar charts
    • Sliders
    • Historical/real-time alarms
  • Adopts the core of the DVP-SS2 series PLC
  • Four models with different digital and analog I/O terminal configurations for on-board back-side wiring
  • Built-in USB port for program upload/download and connection monitor with ISPsoft and TPEditor software
  • Two built-in RS-485 port
  • Supports MODBUS ASCII/RTU modes
  • Supports direct connection to Delta devices including:
    • ASDA series servo drives
    • C2000 and M300 series AC motor VFD
    • Temperature controllers
  • Built-in real-time clock (RTC)
  • 64 MB Flash memory
  • Operating temperature: 0°C to 50°C
  • IP65/NEMA4, CE, and UL certified

TP70P Series Touch Panel HMI/PLC Combo

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
7" TOUCH SCREEN HMI WITH BUILT-ITP70P-16TP1R7" TOUCH SCREEN HMI WITH BUILT-Iמיידית - 7$1,347.47הצגת הפרטים
7" TOUCH SCREEN HMI WITH BUILT-ITP70P-21EX1R7" TOUCH SCREEN HMI WITH BUILT-Iמיידית - 3$1,755.91הצגת הפרטים
7" TOUCH SCREEN HMI WITH BUILT-ITP70P-32TP1R7" TOUCH SCREEN HMI WITH BUILT-Iמיידית - 3$1,502.85הצגת הפרטים
2020-01-29 תאריך הפרסום