81705 Series Static Shield Metal-In Bag

Desco's 81705 series static shield metal-in bags are lead-free and RoHS-compliant

Image of Desco's 81705 Series Static Shield Metal-In BagDesco introduces the 81705 series MIL-PRF-81705E Type III, Class 2 static shield metal-in bag. These static shielding bags meet the ANSI / ESD S20.20 and ANSI / ESD S541 requirements for ESD shielding packaging.

Features
  • MIL-PRF-81705E Type III, Class 2 qualified film laminate (0.0028 in.)
    • Listed on the qualified products list (QPL) defense standardization program for electrostatic discharge (ESD) protective materials
  • Material identification printed between polyester and aluminum shielding layer
    • Prevents markings from rubbing or sloughing off
  • Dissipative outer surfaces Rtt < 1 x 1012 Ω per MIL-PRF-81705E method 4.6.8
    • Allows bag to be used throughout an ESD protected area and grounded when placed on a grounded surface or handled by a grounded operator
  • Converted per MIL-DTL-117H
    • Constructed and marked per requirements for heat-sealable bags used in military preservation
  • < 10 nJ energy limit test per MIL-PRF-81705E method 4.6.9
    • Meets requirements for ESD shielding packaging inside and outside an ESD protected area (EPA)
  • Dissipative inner surface Rtt ≥ 1 x 105 to < 1 x 1012 Ω per ANSI / ESD STM11.11
    • Allows bag to be used with ESD susceptible items
  • Lead-free and RoHS-compliant
  • Made in the United States of America

81705 Series Static Shield Metal-In Bag

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BAG STATIC SHIELD MTL IN 3"X5"12910BAG STATIC SHIELD MTL IN 3"X5"מיידית - 100$0.46הצגת הפרטים
BAG STATIC SHIELD MTL IN 4"X8"12911BAG STATIC SHIELD MTL IN 4"X8"מיידית - 51$0.65הצגת הפרטים
BAG STATIC SHIELD MTL IN 5"X8"12912BAG STATIC SHIELD MTL IN 5"X8"מיידית - 483$0.80הצגת הפרטים
BAG STATIC SHIELD MTL IN 6"X8"12913BAG STATIC SHIELD MTL IN 6"X8"מיידית - 331$0.80הצגת הפרטים
BAG STATIC SHIELD MTL IN 3"X5"12927BAG STATIC SHIELD MTL IN 3"X5"מיידית - 2724$0.80הצגת הפרטים
BAG STATIC SHIELD MTL IN 4"X6"12928BAG STATIC SHIELD MTL IN 4"X6"מיידית - 150$0.95הצגת הפרטים
BAG STATIC SHIELD MTL IN 8"X8"12914BAG STATIC SHIELD MTL IN 8"X8"מיידית - 298$1.02הצגת הפרטים
BAG STATIC SHIELD MTL IN 8"X10"12915BAG STATIC SHIELD MTL IN 8"X10"מיידית - 462$1.37הצגת הפרטים
BAG STATIC SHIELD MTL IN 8"X12"12916BAG STATIC SHIELD MTL IN 8"X12"מיידית - 200$1.90הצגת הפרטים
BAG STATIC SHIELD MTL IN 9"X12"12917BAG STATIC SHIELD MTL IN 9"X12"מיידית - 175$1.59הצגת הפרטים
BAG STATIC SHIELD MTL IN 10"X12"12918BAG STATIC SHIELD MTL IN 10"X12"מיידית - 293$1.82הצגת הפרטים
BAG STATIC SHIELD MTL IN 8"X10"12929BAG STATIC SHIELD MTL IN 8"X10"מיידית - 0$2.13הצגת הפרטים
BAG STATIC SHIELD MTL IN 12"X12"12919BAG STATIC SHIELD MTL IN 12"X12"מיידית - 70$2.47הצגת הפרטים
BAG STATIC SHIELD MTL IN 12"X16"12920BAG STATIC SHIELD MTL IN 12"X16"מיידית - 100$2.54הצגת הפרטים
BAG STATIC SHIELD MTL IN 12"X18"12921BAG STATIC SHIELD MTL IN 12"X18"מיידית - 200$3.00הצגת הפרטים
BAG STATIC SHIELD MTL IN 15"X18"12922BAG STATIC SHIELD MTL IN 15"X18"מיידית - 315$3.87הצגת הפרטים
BAG STATIC SHIELD MTL IN 18"X20"12924BAG STATIC SHIELD MTL IN 18"X20"מיידית - 100$4.14הצגת הפרטים
BAG STATIC SHIELD MTL IN 16"X24"12923BAG STATIC SHIELD MTL IN 16"X24"מיידית - 908$5.16הצגת הפרטים
BAG STATIC SHIELD MTL IN 18"X24"12925BAG STATIC SHIELD MTL IN 18"X24"מיידית - 600$5.54הצגת הפרטים
BAG STATIC SHIELD MTL IN 24"X30"12926BAG STATIC SHIELD MTL IN 24"X30"מיידית - 230$8.73הצגת הפרטים
2017-05-22 תאריך הפרסום