Statfree T2™ Dissipative Dual-Layer Rubber Mats

Desco's mats are made with a high-strength nitrile rubber compound that can withstand abrasion, stretching, and tearing

Image of Desco's Statfree T2™ Dual-Layer Rubber MatsDesco's Statfree T2 dissipative, dual-layer rubber mats provide a work surface that does not generate a static charge and will control the discharge rate from the conductors that are placed on its' surface. The mats are designed to withstand abrasion, stretching, and tearing. These products may be used in soldering applications with flux and other chemicals. Since these mats are non-humidity dependent, they provide a consistent electrical performance regardless of ambient humidity.

Features
  • Dissipative dual-layer rubber material
  • Meets ASNI/ESD S20/20 work-surface-required limit and the recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items
  • High-strength nitrile rubber compound is designed to withstand abrasion, stretching, and tearing
  • Can be used in soldering applications with flux and other chemicals
  • Ultraviolet (UV) stabilizer additives to stabilize color retention, ensure ESD performance over time, and eliminate surface layer deterioration/cracking when the product is flexed
  • Lot traceability information
  • Provides tracking information for lifespan of the product to ensure quality control
  • Includes a ground cord (p/n: 14213)
  • Lead-free and RoHS compliant
  • Made in the United State of America

Statfree T2™ Dual-Layer Rubber Mats

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TABLE MAT RUBBER BLUE 20'66412TABLE MAT RUBBER BLUE 20'מיידית - 7$2,260.51הצגת הפרטים
TABLE MAT RUBBER DARK BLUE 20'66416TABLE MAT RUBBER DARK BLUE 20'מיידית - 1$2,260.51הצגת הפרטים
TABLE MAT RUBBER BLUE 20'66417TABLE MAT RUBBER BLUE 20'מיידית - 1$2,826.57הצגת הפרטים
TABLE MAT RUBBER BLUE 20'66413TABLE MAT RUBBER BLUE 20'מיידית - 3$2,826.57הצגת הפרטים
TABLE MAT RUBBER BLUE 20'66414TABLE MAT RUBBER BLUE 20'מיידית - 3$3,392.70הצגת הפרטים
TABLE MAT RUBBER BLUE 40'66400TABLE MAT RUBBER BLUE 40'מיידית - 16$4,205.66הצגת הפרטים
TABLE MAT RUBBER BLUE 20'66415TABLE MAT RUBBER BLUE 20'מיידית - 1$4,525.10הצגת הפרטים
TABLE MAT RUBBER DARK BLUE 40'66405TABLE MAT RUBBER DARK BLUE 40'מיידית - 3$5,258.79הצגת הפרטים
TABLE MAT RUBBER BLUE 40'66401TABLE MAT RUBBER BLUE 40'מיידית - 13$5,258.79הצגת הפרטים
TABLE MAT RUBBER BLUE 40'66402TABLE MAT RUBBER BLUE 40'מיידית - 5$6,311.99הצגת הפרטים
TABLE MAT RUBBER DARK BLUE 40'66406TABLE MAT RUBBER DARK BLUE 40'מיידית - 1$6,311.99הצגת הפרטים
TABLE MAT RUBBER BLUE 40'66403TABLE MAT RUBBER BLUE 40'מיידית - 4$8,418.55הצגת הפרטים
TABLE MAT RUBBER DARK BLUE 40'66407TABLE MAT RUBBER DARK BLUE 40'מיידית - 2$8,418.55הצגת הפרטים
TABLE MAT RUBBER DARK BLUE 40'66404TABLE MAT RUBBER DARK BLUE 40'מיידית - 1$4,205.66הצגת הפרטים
2019-10-01 תאריך הפרסום