ESP32 Development Board - FireBeetle Series
DFRobot FireBeetle ESP32 development boards are designed for learning IoT, making IoT projects, and prototyping
DFRobot FireBeetle series development boards are based on the ESP32 module, including the ESP32, ESP32-S, and ESP32-C series. They are compatible with the Arduino and MicroPython development environments, significantly reducing the development difficulty.
The development board has high-performance processors, Wi-Fi®, and Bluetooth® communication and integrates lithium battery charging and easy-to-use screen interfaces. DFRobot also provides a wealth of documentation and various peripherals for the development board for any user level.
- Based on the ESP32 module
- High-performance processor
- Supports Wi-Fi and Bluetooth
- Integrated lithium battery charging function
- Low power consumption
- Size: 25.4 x 60 mm
- Prototype design for projects
- Home automation
- Matter applications
- Home assistant applications
- Artistic interactive applications
- Robotic applications