Gravity BNO055+BMP280 Intelligent Breakout Board

DFRobot's SEN0253 integrates two sensor devices to create one board with 10 degrees of freedom and an integrated I²C gravity interface

Image of DFRobot's Gravity BNO055+BMP280 Intelligent Breakout Board DFRobot's SEN0253 sensor module integrates Bosch Sensortec's BNO055 and BMP280 on one board to create a sensor module with 10DOF. The standard gravity-I2C interface eases the integration process for customers, freeing them from the complexities of multivendor solutions so they can spend more time on product innovation.

Features
  • Bosch Sensortec's BNO055
    • Three sensors in one device: 16‐bit gyroscope, 14‐bit accelerometer, and a geomagnetic sensor
    • Outputs fused sensor data: quaternions, Euler angles, rotation vector, linear acceleration, gravity, and heading
    • On-chip interrupt control: motion-triggered interrupt-signal
    • Acceleration ranges: ±2g, ±4g, ±8g, and ±16g
    • Gyroscope ranges switchable from ±125°/s to 2000°/s
    • Magnetic field range typical ±1300 µT (x-, y-axis); ±2500 µT (z-axis) with a resolution of ~0.3
    • Intelligent power management: normal, low power, and suspend mode available
  • Operating voltage: 3.3 VDC to 5 VDC
  • Operating current: 5 mA
  • Gravity-I2C interface
  • Bosch Sensortec's BMP280
    • Pressure range: 300 hPa to 1100 hPa with absolute accuracy of ±1 hPa (±8.33 m)
    • Temperature range: 0°C to +65°C with a resolution of 0.01°C
Applications
  • Wearable hardware
  • Augmented reality
  • Gaming
  • Personal health and fitness
  • Indoor navigation

Gravity BNO055+BMP280 Intelligent Breakout Board

תמונהמק"ט יצרןתיאורסוגפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
GRAVITY INTELLIGENT 10DOF AHRSSEN0253GRAVITY INTELLIGENT 10DOF AHRSחיישןמד תאוצה, ג'ירוסקופ, מגנטומטר, לחץBMP280, BNO055מיידית - 0$84.93הצגת הפרטים
2019-02-21 תאריך הפרסום