Gravity Offline Edge AI Gesture/Face Detection Sensor

DFRobot gravity offline edge AI gesture/face detection sensor features 5 hand gestures and 10 faces within a 3 m range (Arduino/RPi/ESP32)

Image of DFRobot Gravity Offline Edge AI Gesture/Face Detection SensorThe DFRobot gravity offline edge AI gesture and face detection sensor is designed for intuitive gesture control and multi-person presence detection. Equipped with an integrated camera and onboard AI processor, the sensor can recognize five predefined hand gestures and detect up to ten faces or upper-body presences simultaneously within a 3 meter range. By combining computer vision and real-time edge AI computing, it delivers responsive and private interaction without cloud dependency.

Featuring dual communication interfaces (I2C and UART) and wide voltage support (3.3 V to 5 V), this module is fully compatible with Arduino, Raspberry Pi, ESP32, and graphical platforms like MakeCode® and Mind+. It is ideally suited for smart home interfaces, touchless control systems, public interaction devices, and privacy-focused IoT solutions.

All recognition tasks are handled by the onboard AI processor where no data is stored or transmitted to the cloud. This completely offline operation guarantees data privacy, making it ideal for sensitive applications in healthcare, public spaces, or homes. Despite its powerful capabilities, the offline AI gesture sensor has a low operating current of just 100 mA, making it perfect for power-sensitive and standalone projects.

The offline AI gesture and face detection sensor accurately recognizes five common hand gestures from 0.5 meters to 3 meters away. Each recognized gesture triggers a corresponding colored RGB light, providing instant visual feedback for seamless interaction. This makes it perfect for contactless control of smart appliances, interactive installations, and assistive devices.

The five recognized gestures are: Good (thumbs-up, blue light), OK (OK gesture, green light), Stop (open palm, red light), Victory (V sign, yellow light), and Call me (call me gesture, purple light).

Beyond gestures, the offline AI gesture and face detection sensor excels at detecting human presence by identifying the head-and-shoulders area. It can track up to ten people simultaneously and outputs the total count in real-time. For more advanced applications, it provides the position coordinates (X/Y) and confidence score of the most clearly detected face. This enables sophisticated functions like occupancy-based climate control, people-counting for retail analytics, or a fan that automatically tracks a person's position.

With an 85° diagonal field of view and a 3 meter detection range, the long-range AI gesture and face detection sensor ensures consistent and reliable performance in a variety of environments. Whether mounted on a wall, integrated into a device, or placed on a desk, its wide coverage is ideal for everything from small rooms to larger, multi-user spaces like classrooms or lobbies.

Features
  • Offline AI processing: Fast, accurate, and private recognition performed entirely on the device
  • Five predefined hand gestures: Recognizes Good (thumbs-up), OK (OK gesture), Stop (open palm), Victory (V sign), and Call me (Call me gesture)
  • Face and upper-body detection: Reliably detects human presence and can count up to ten individuals simultaneously
  • Rich data output: Provides face count, X/Y position coordinates, and confidence scores for advanced applications
  • Dual communication interfaces: Flexible integration using either I2C or UART (Modbus-RTU)
  • Wide voltage compatibility: Works seamlessly with both 3.3 V and 5 V systems
  • Graphical programming support: Compatible with platforms like MakeCode and Mind+
  • Integrated visual feedback: Features distinct RGB and LED indicators for gesture and face detection status
Applications
  • Contactless smart home controls (e.g., gesture-controlled lighting, fans, media players)
  • Interactive public displays and advertising kiosks
  • Assistive technology for healthcare and elder care settings
  • Occupancy and people-counting systems for smart buildings
  • Creative projects and interactive art installations (e.g., the dazzling LED ring project)
  • Robotics projects (e.g., the face-tracking fan project)
2025-09-16 תאריך הפרסום