LattePanda Mu

The DFRobot micro x86 compute module fits unique solutions in a small form factor

Image of DFRobot LattePanda Mu The DFRobot LattePanda Mu is an x86 architecture micro compute module that delivers desktop-grade computing power in a compact 69.6 mm x 60 mm card-sized form factor. Built on Intel Alder Lake-N platform processors, it supports desktop operating systems including Windows and Ubuntu, providing embedded developers with complete PC software ecosystem compatibility.

The module features breakthrough expansion capabilities. It integrates PCIe 3.0, USB 3.2 Gen2, and multi-display HDMI/DP interfaces, as well as low-speed channels such as UART, I²C, and GPIO. Through gold-finger Edge connectors, it achieves desktop-equivalent hardware expansion potential in embedded scenarios. Supported by open-source carrier board design files, technical support services, and scalable customization solutions, this platform significantly reduces development complexity for sophisticated projects. It facilitates rapid implementation of customized carrier boards with professional peripheral integration, delivering enterprise-grade embedded system solutions for smart Edge devices.

Features
  • Intel ADL-N platform
    • Options for 4- or 8-core models
    • AVX2, FMA3, and VNNI instructions
    • TDP adjustable from 6 W ~ 35 W
  • Intel Gen12 UHD iGPU
    • DirectX 12.1, OpenGL 4.6, and Vulkan 1.3
    • OpenCL 3.0 and OpenVINO for AI acceleration
    • AVC, HEVC, and AV1 hardware codecs
    • One eDP 1.4b; three HDMI 2.1/DP 1.4
    • Up to three video signals output simultaneously
  • LPDDR5 4,800 MHz RAM
    • Options for 8 GB and 16 GB
    • Supports IB-ECC (error-correcting code)
  • 64 GB eMMC storage
  • Supports Windows 10/11 and Ubuntu 22.04/24.04 LTS
    • Compatible with other operating systems providing standard x86 UEFI installers
  • Rich IO interfaces
    • Up to nine PCIe 3.0 lanes
    • Up to four USB 3.2 10 Gbps ports
    • Up to two SATA 3.0 ports
    • Eight USB 2.0
    • Four UART channels
    • Four I²C channels
    • Expandable up to 64 GPIO channels
  • Wide voltage input: 9 V to 20 V
  • CE, FCC, UKCA, RoHS, and KC certifications
Applications
  • Portable devices
  • Smart instruments
  • Autonomous robots
  • Edge computing
  • Smart gateways
  • Digital signage
  • Local LLMs
  • Streaming media servers
  • Server clusters
  • Thin clients

LattePanda Mu Heatsinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ACTIVE COOLER FOR LATTEPANDA MUFIT0981ACTIVE COOLER FOR LATTEPANDA MUמיידית - 82$39.35הצגת הפרטים
THIN HEATSINK FOR LATTEPANDA MUFIT0982THIN HEATSINK FOR LATTEPANDA MUמיידית - 17$16.07הצגת הפרטים
FANLESS HEATSINK LATTEPANDA MUFIT0989FANLESS HEATSINK LATTEPANDA MUמיידית - 15$25.91הצגת הפרטים

LattePanda Mu Carrier Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL CARRIER BOARD LATTEPANDA MUDFR1141EVAL CARRIER BOARD LATTEPANDA MUמיידית - 17$291.86הצגת הפרטים
LITE CARRIER BOARD LATTEPANDA MUDFR1142LITE CARRIER BOARD LATTEPANDA MUמיידית - 0$127.89הצגת הפרטים

LattePanda Mu Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GRAPHIC DISPLAY IPS RGB 11.6"FIT0955GRAPHIC DISPLAY IPS RGB 11.6"מיידית - 35$423.03הצגת הפרטים
MEGAPIXEL 720P USB WIDE-ANGLE CAFIT0892MEGAPIXEL 720P USB WIDE-ANGLE CAמיידית - 170$65.26הצגת הפרטים
8 MEGAPIXELS USB CAMERA (WITH MIFIT07298 MEGAPIXELS USB CAMERA (WITH MIמיידית - 198$130.85הצגת הפרטים
2 MEGAPIXELS USB NIGHT CAMERA (WFIT07302 MEGAPIXELS USB NIGHT CAMERA (Wמיידית - 30$163.64הצגת הפרטים
2025-05-20 תאריך הפרסום