515 Series Optopipe® Reverse-Mount LED Light Pipes

Dialight light pipes operate with single-color and multi-color SMD LEDs

Image of Dialight 515 Series Optopipe® Reverse-Mount LED Light Pipes The 515 series Optopipe reverse-mount LED light pipes by Dialight are designed for vertical panel-mount applications where the light pipe needs to be installed from the rear of the panel. These light pipes are ideal for situations where access to the front of the enclosure is limited and the circuit board sits parallel to the panel requiring indication. They feature a 3 mm diameter output and are available in three different lens styles: flat water clear, domed diffused, and domed water clear. The flat lens style is perfect for applications where flush mounting or backlighting is desired, while the domed versions are optimized for direct view with the lens protruding through the front panel. Available in several standard lengths ranging from 0.100" (2.5 mm) to 1" (25.4 mm), these light pipes offer customization within this range. They are designed to operate with single-color and multi-color SMD LEDs.

Features

  • 3 mm lens size
  • Three different lens styles: flat water clear, domed diffused, and domed water clear
  • Crush-rib design for simple and secure installation from the rear of the panel
  • Compatible with most SMD LEDs
  • Material: water-clear polycarbonate, UL94-V0, UV stabilized, halogen-free
  • RoHS compliant
Mechanical
  • Panel-mounting hole size range: 0.121" (3.07 mm)
  • Minimum panel thickness: 0.040" (1 mm)
  • Operating temperature: -40°C to +100°C
  • Storage temperature: -40°C to +100°C
Standard lengths for flat lens light pipes
  • 0.100" (2.50 mm)
  • 0.125" (3.20 mm)
  • 0.188" (4.77 mm)
  • 0.250" (6.35 mm)
  • 0.313" (7.95 mm)
  • 0.350" (8.90 mm)
  • 0.375" (9.53 mm)
  • 0.500" (12.70 mm)
  • 0.625" (15.90 mm)
  • 0.750" (19.00 mm)
  • 0.830" (21.10 mm)
  • 1.000" (25.40 mm)
Standard lengths for domed lens light pipes
  • 0.125" (3.20 mm)
  • 0.250" (6.35 mm)
  • 0.350" (8.90 mm)
  • 0.375" (9.53 mm)
  • 0.460" (11.70 mm)
  • 0.500" (12.70 mm)
  • 0.625" (15.90 mm)
  • 0.750" (19.00 mm)
  • 1.000" (25.40 mm)
Applications
  • Telecom rack equipment
  • Datacenters and network equipment
  • Audio/video equipment
  • Industrial robots and controls
  • Portable equipment analyzers
  • Handheld controls
  • Medical equipment
  • Security system panels
  • Fire alarm panels
  • Electronic manufacturing equipment
  • Smoke/gas detectors

515 Series Optopipe® Reverse-Mount LED Light Pipes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
3MM PMLP FLAT REVMT WC .125"L51513040125F3MM PMLP FLAT REVMT WC .125"Lמיידית - 7333$2.46הצגת הפרטים
3MM PMLP FLAT REVMT WC .188"L51513040188F3MM PMLP FLAT REVMT WC .188"Lמיידית - 1190$2.60הצגת הפרטים
3MM PMLP FLAT REVMT WC .250"L51513040250F3MM PMLP FLAT REVMT WC .250"Lמיידית - 6049$2.60הצגת הפרטים
3MM PMLP FLAT REVMT WC .100"L51513040100F3MM PMLP FLAT REVMT WC .100"Lמיידית - 3017
Factory Stock - 4200
$2.60הצגת הפרטים
3MM PMLP DOMED REVMT WC .350"L51513060350F3MM PMLP DOMED REVMT WC .350"Lמיידית - 2174$2.87הצגת הפרטים
3MM PMLP DOMED REVMT WC .375"L51513060375F3MM PMLP DOMED REVMT WC .375"Lמיידית - 0$2.87הצגת הפרטים
3MM PMLP DOMED REVMT WC .460"L51513060460F3MM PMLP DOMED REVMT WC .460"Lמיידית - 2200$2.94הצגת הפרטים
3MM PMLP DOMED REVMT WC .125"L51513060125F3MM PMLP DOMED REVMT WC .125"Lמיידית - 0$2.60הצגת הפרטים
3MM PMLP FLAT REVMT WC .313"L51513040313F3MM PMLP FLAT REVMT WC .313"Lמיידית - 2393$2.60הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .350"L51513050350F3MM PMLP DOMED REVMT DIFF .350"Lמיידית - 3004$2.60הצגת הפרטים
3MM PMLP FLAT REVMT WC .375"L51513040375F3MM PMLP FLAT REVMT WC .375"Lמיידית - 2552$2.60הצגת הפרטים
3MM PMLP FLAT REVMT WC .350"L51513040350F3MM PMLP FLAT REVMT WC .350"Lמיידית - 745$2.60הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .250"L51513050250F3MM PMLP DOMED REVMT DIFF .250"Lמיידית - 2349$2.81הצגת הפרטים
3MM PMLP DOMED REVMT WC .250"L51513060250F3MM PMLP DOMED REVMT WC .250"Lמיידית - 1508$2.81הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .375"L51513050375F3MM PMLP DOMED REVMT DIFF .375"Lמיידית - 2675$2.87הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .500"L51513050500F3MM PMLP DOMED REVMT DIFF .500"Lמיידית - 2799$2.94הצגת הפרטים
3MM PMLP DOMED REVMT WC .500"L51513060500F3MM PMLP DOMED REVMT WC .500"Lמיידית - 0$2.94הצגת הפרטים
3MM PMLP DOMED REVMT WC .625"L51513060625F3MM PMLP DOMED REVMT WC .625"Lמיידית - 0$2.94הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .460"L51513050460F3MM PMLP DOMED REVMT DIFF .460"Lמיידית - 2827$2.94הצגת הפרטים
3MM PMLP DOMED REVMT DIFF .625"L51513050625F3MM PMLP DOMED REVMT DIFF .625"Lמיידית - 1811$2.94הצגת הפרטים
2024-09-24 תאריך הפרסום