X/Y 515 Series Optopipe® Light Pipe
Dialight semi-customizable X/Y 515 series Optopipe light pipes have crisp and visible light indication for various applications
Dialight 3 mm light pipes are available in various lengths and height dimensions. This housed light pipe offers greater design flexibility for both new and redesign projects, with several standard dimensions and specific custom lengths and heights available for an NRE fee.
The semi-customizable X/Y 515 series Optopipe light pipes provide engineers with design advantages and unparalleled design flexibility for new and redesign projects. They offer time and cost savings while providing a high optical output essential for having a crisp and visible light indication in any given application.
The 515 series semi-customizable X/Y Optopipe light pipe provides several design advantages:
- Same board footprint across various heights and lengths
- Easy and secure installation via mounting pins on the housing
- Cost and time savings due to simplified board redesign
- High optical output due to housing encapsulating light
- No optical crosstalk and no light bleed
- Offers a high level of ESD protection
The light pipe is enclosed in a housing that provides a barrier between adjacent light pipes or other indicators, effectively eliminating optical crosstalk and preventing unwanted light bleed. The housing features mounting pins for easy and secure surface mounting over the LED.
- Standard lengths:
- 0.319" (8.1 mm)
- 0.590" (15 mm)
- 1.181" (30 mm)
- 1.772" (45 mm)
- Standard heights:
- 0.2" (5.08 mm)
- 0.25" (6.35 mm)
- 0.3" (7.62 mm)
- 0.35" (8.89 mm)
- 0.4" (10.16 mm)
- 0.5" (12.7 mm)
- Customizable length range:
- 0.319" (8.1 mm) to 1.772" (45 mm)
- Customizable height range:
- 0.2" (5.08 mm) to 0.5" (12.7 mm)
- The light pipes are enclosed in housing with mounting pins and designed for SMD LEDs:
- Single color: 597-3XXX-207F/NF, 598-8BX0-107F
- Bicolor: 597-77XX-207F, 007F
- Tricolor: 597-77XX-007F, 907F
- Bi-level indication via 2-part stacking option:
- Two variable height and length light pipes can be stacked behind each other for bi-level indication needs
- Bottom-level indication: part#: 515-1250-0319
- Top-level indication: part#: 515-1254-0839 or 515-1255-0839, depending on the desired distance between the top of the PCB and the centerline of the lens
X/Y 515 Series Optopipe® Light Pipe
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 51512510319F | 3MM RT ANGLE LP .250" CENTERLINE | מיידית - 1058 | $5.72 | הצגת הפרטים |
![]() | ![]() | 51512530590F | 3MM RT ANGLE LP .400" CENTERLINE | מיידית - 0 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512510590F | 3MM RT ANGLE LP .250" CENTERLINE | מיידית - 963 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512530319F | 3MM RT ANGLE LP .350" CENTERLINE | מיידית - 1 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512540839F | 3MM RT ANGLE LP .400" CENTERLINE | מיידית - 926 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512550590F | 3MM RT ANGLE LP .500" CENTERLINE | מיידית - 487 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512500590F | 3MM RT ANGLE LP .200" CENTERLINE | מיידית - 981 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512520590F | 3MM RT ANGLE LP .300" CENTERLINE | מיידית - 300 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512511181F | 3MM RT ANGLE LP .250" CENTERLINE | מיידית - 0 | $6.03 | הצגת הפרטים |
![]() | ![]() | 51512511772F | 3MM RT ANGLE LP .250" CENTERLINE | מיידית - 0 | $6.43 | הצגת הפרטים |
![]() | ![]() | 51512521772F | 3MM RT ANGLE LP .300" CENTERLINE | מיידית - 0 | $6.43 | הצגת הפרטים |
![]() | ![]() | 51512540319F | 3MM RT ANGLE LP .400" CENTERLINE | מיידית - 707 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512501181F | 3MM RT ANGLE LP .200" CENTERLINE | מיידית - 525 | $6.03 | הצגת הפרטים |
![]() | ![]() | 51512501772F | 3MM RT ANGLE LP .200" CENTERLINE | מיידית - 885 | $6.21 | הצגת הפרטים |
![]() | ![]() | 51512500319F | 3MM RT ANGLE LP .200" CENTERLINE | מיידית - 545 | $5.63 | הצגת הפרטים |
![]() | ![]() | 51512520319F | 3MM RT ANGLE LP .300" CENTERLINE | מיידית - 652 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512550319F | 3MM RT ANGLE LP .500" CENTERLINE | מיידית - 0 | $5.84 | הצגת הפרטים |
![]() | ![]() | 51512531181F | 3MM RT ANGLE LP .350" CENTERLINE | מיידית - 0 | $6.03 | הצגת הפרטים |
![]() | ![]() | 51512521181F | 3MM RT ANGLE LP .300" CENTERLINE | מיידית - 0 | $6.03 | הצגת הפרטים |
![]() | ![]() | 51512541181F | 3MM RT ANGLE LP .400" CENTERLINE | מיידית - 974 | $6.03 | הצגת הפרטים |