i.MX 8M Plus Quad-Computing Module
Diamond Technologies modules feature a compact footprint, low power consumption, and integration with a neural processing unit (NPU)
The Diamond Technologies i.MX 8M Plus quad-computing module combines high-performance processing with power efficiency in a compact form factor (28 mm x 38 mm), making it ideal for space-constrained and portable embedded applications. Built on the i.MX 8M Plus processor from NXP, it features a quad-core Arm® Cortex®-A53, a dedicated NPU for AI/ML applications, and integrated multimedia support, including 1080 p video encode/decode and camera input. With built-in Wi-Fi, Bluetooth, and robust I/O options, it supports a wide range of connected devices.
- NXP i.MX 8M Plus processor with up to four Arm Cortex-A53 cores running up to 1.8 GHz
- Arm Cortex-M7 core running up to 800 MHz
- GC7000UL (3D) up to 1 GHz with OpenGL® ES 1.1, 2.0, 3.1, OpenCL 3.0, OpenVG™ 1.1, Vulkan®
- 1080p60 video decode/encode
- Dedicated NPU
- Up to 8 GB of 32-bit LPDDR4 memory
- Onboard Wi-Fi and Bluetooth
- Dimensions: 28 mm x 38 mm
- Weight: 7.0 g
- Off-highway vehicle control systems
- ATV or marine infotainment systems
- Machine vision systems
- Portable diagnostic tools
- Handheld imaging devices
- Barcode/RFID scanning systems
- Home automation systems
- Object detection and classification
- Real-time audio and video processing
- On-device voice recognition
i.MX 8M Plus Quad-Computing Module
| תמונה | מק"ט יצרן | תיאור | מעבד ליבה | מהירות | מספר הליבות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SOMIMX8MPQ-10-2AD0SMCR | I.MX 8M PLUS QUAD, W/ WI-FI | ARM® Cortex®-A53 | 1.8GHz | 4 | מיידית - 75 | $593.49 | הצגת הפרטים |