Digi ConnectCore® 8M Nano Development Kit
Develop embedded applications with ease using Digi's ConnectCore® 8M Nano development kit
The Digi ConnectCore 8M Nano development kit is a cohesive and cost-effective system-on-module (SOM) platform built on the NXP i.MX 8M Nano applications processor. It integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced Digi TrustFence® device security with a complete, open-source Linux software platform based on the Yocto Project®. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs. Digi's ConnectCore 8M Nano development kit provides multiple display interfaces, camera, audio, Digi XBee® modules, and other hardware options for optimal flexibility and user experience.
The ConnectCore 8M Nano is suitable for a wide range of industrial, medical, transportation, and agricultural products, and it features scalable, power-efficient Arm® Cortex®-A53 and Cortex-M7 processors, rich multimedia, and advanced connectivity. The ConnectCore 8M Nano is ideal for Internet of Things (IoT) applications such as human-machine interfaces (HMI), equipment monitoring, audio/voice, edge computing, and machine learning. The development board includes two Digi XBee connectors to enable cellular, short-range, and long-range connectivity.
- Industrial i.MX 8M Nano quad-core system-on-module
- Digi embedded Yocto (Linux) providing full Yocto Project support
- Digi TrustFence device security: a complete IoT device security framework
- Digi Microcontroller Assist for advanced power management operations
- Pre-certified dual-band 802.11a/b/g/n/ac and Bluetooth® 5 connectivity
- Seamless cellular modem and Digi XBee integration with sockets to support a range of wireless protocols (i.e. cellular, Zigbee/802.15.4, and 868/900 MHz)
- Cloud and edge computing services integration
- Onboard interface for HDMI of LVDS displays