ConnectCore® 8X SBC Pro Development Kit
Digi's industrial-grade production-ready Connectcore 8X Pro single board computer platform is powerful, secure, and cost effective
Dig's ConnectCore 8X SBC Pro development kit provides a powerful, secure, and cost-effective single board computer (SBC) with full Linux® and Android support. It reduces time-to-market by virtually eliminating the risk, effort, complexity, and expense of custom board designs without sacrificing flexibility or performance capabilities.
The ConnectCore 8X SBC Pro development kit simplifies the design process and allows the customer to build, test, and deploy secure, industrial-ready products. Its compact form factor integrates an onboard dual-band antenna option, USB connectivity, and Digi XBee® RF connector. Additional features include cellular connectivity options, multi-display/camera and audio support, external storage, and expansion connectors.
Features
- Industrial i.MX 8X quad-core SOM and SBC platform families
- Compact Pico-ITX form factor (100 mm x 72 mm)
- Power management with both hardware and software support for low-power designs
- Multi-display and camera capabilities with hardware acceleration
- Pre-certified dual-band 802.11a/b/g/n/ac 2x2 and Bluetooth® 4.2 connectivity
- Seamless cellular modem and Digi XBee3® integration
- Cloud and edge compute services integration
- Built-in Digi TrustFence® device security
- Yocto Project, Linux, and Android support
- Healthcare
- Transportation
- Utility
- Agricultural
- Building automation
- Industrial markets