EX15-CM18 Routers
Digi's cellular extender has certifications for AT&T and Verizon Wireless
Digi's Digi® EX15 LTE cellular extender serves as an ideal solution for either primary or failover connectivity within an enterprise infrastructure. The EX15 is available in variants with or without Wi-Fi® and can be purchased with a broad range of Digi CORE® cellular modems, now including a carrier-certified, LTE Cat 18 model with dual SIM slots for protection against downtime through automatic switching to a secondary cellular provider if necessary. The Digi EX15 also incorporates a serial RS-232 port for out-of-band management capabilities with Digi and non-Digi hardware via command-line instructions (CLI) in a terminal console within both the EX15 software interface and Digi Remote Manager terminal console.
Couple the Digi EX15 with a dedicated wireline ISP connection to provide wired WAN plus dual cellular WAN connectivity, ensuring maximum uptime for high-speed business connectivity for connected devices demanding reliable communications.
Features
- Category 18 cellular performance
- Cellular certifications for AT&T and Verizon Wireless
- Passive power-over-Ethernet (PoE) for placement where cell signal is optimal
- 2 x 10/100/1000 Ethernet ports (auto-sensing)
- 1 WAN plus 1 LAN (configurable)
- 2 LAN (configurable)
- 1 x RS-232 serial port for out-of-band management
- Includes accessories and remote mounting kit
Digi® EX15 Routers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASB-EX15-XC18-GLB | EX15 LTE CELLULAR ROUTER | מיידית - 0 | $3,013.70 | הצגת הפרטים |