Digi WR11XT 3G/4G LTE Cellular Routers
Digi’s dual SIM routers for industrial, commercial and retail M2M applications
Digi's WR11 XT router family comes in 3G/4G/LTE/HSPA+ cellular options for North and South America, Europe, and Asia deployments. These routers have resilient cellular connection through patented Digi SureLink™, VRRP+ protocol and securable dual SIM slots. Each router comes in a rugged aluminum enclosure that has an IP30 rating.
Digi's WR11 XT provides a secure, reliable connection to industrial controllers, retail terminals and process automation equipment on third-party sites or remote locations. This drop-in connectivity gives operators a way to reduce the cost of downtime and service calls and increase revenue by bringing distributed sites online faster.
These routers can be setup, configured, and maintained individually or as a group using Digi Remote Manager®. Remote Manager offers web based device management for remote Digi cellular routers, gateways, and other third-party devices. Digi WR11 XT delivers a cost-optimized 4G LTE connection to mission-critical industrial, commercial and retail M2M applications around the world.
- Regions: North America, Central and South America (LATAM), Europe (EMEA), Asia (APAC) and Africa
- Power input: 5 VDC, 15 W minimum
- Power consumption: 3.5 W typical (idle), 10 W typical (peak, Tx/Rx)
- Local management: WebUI (HTTP/HTTPS); CLI (Telnet, SSH, SMS)
- Management/troubleshooting tools: FTP, SFTP, SCP; protocol analyzer with PCAP for Wireshark; event logging with Syslog and SMTP; NTP/SNTP
- Sim slots: (2) Mini-SIM (2FF)
- Connectors: (2) 50 Ω SMA (center pin: female); (1) connector for non-LTE models
- Size: 3 in x 4 in x 1 in (7.62 cm x 10.16 cm x 2.54 cm)
- Enclosure: industrial (metal) / IP30
- Safety: UL 60950, CSA 22.2 No. 60950, EN60950
- Emissions/immunity: CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
- Smart buildings
- Process automation controllers
- Smart grid assets (meters, switches, controllers)
- IP cameras and access controllers
- Remote data loggers, flow meters and sensing equipment
- Telecom infrastructure controllers
- ATMs, kiosks and service terminals
WR11 XT Cellular Router
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | WR11-M600-DE1-XB | CELLULAR ROUTER 4GLTE AT&T VERIZ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | WR11-M300-DE1-XB | CELLULAR ROUTER 4G LTE EMEA/APAC | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | WR11-M400-DE1-XB | CELLULAR ROUTER 4G LTE US SPRINT | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | WR11-M900-DE1-XB | CELLULAR ROUTER 4G LTE LATAM/ANZ | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | WR11-U900-DE1-XB | CELLULAR ROUTER GLOBAL HSPA 3G | מיידית - 0 | See Page for Pricing | הצגת הפרטים |