XBee® 3 Global and Low-Power LTE-M/NB-IOT

Digi's compact, flexible cellular connectivity module is designed for IoT devices and gateways

Image of Digi's XBee® 3 Global and Low-Power LTE-M/NB-IOTThe Digi XBee 3 global cellular module is a cutting-edge, compact module engineered for rapid integration of cellular IoT capabilities. This innovative solution is equipped with cellular and BLE connectivity with end-device carrier certifications, and is designed to create secure wireless devices featuring global connectivity and positioning capabilities.

Cellular LTE-M and NB-IoT are optimized for low-power applications such as asset tracking and smart sensors. Global connectivity is immediately available with the XBee 3 global cellular.

To augment cellular IoT development, the XBee 3 package comes complete with an array of MicroPython programming resources, the intuitive XBee Studio tool suite, and a 12-month subscription to the Digi Remote Manager® for each module, enabling remote software updates and monitoring. The Digi XBee Studio, a powerful tool designed to accelerate development, production, and deployment, further enhances cellular IoT implementation.

Features
  • One hardware platform for use on LTE-M/NB-IoT networks with multi-band support to integrate with many carriers
  • Integrated MicroPython programmability for edge compute
  • MQTT support for Microsoft Azure and Amazon AWS
  • Low power consumption optimized for long battery life
  • Integrated with Digi TrustFence® security framework
  • Bluetooth® Low Energy for beaconing, connecting to Bluetooth sensors and local configuration using the Digi XBee Mobile app
  • Manage and configure with XCTU® and Digi Remote Manager
  • Digi XBee transparent and API modes simplify designs
  • CE/RED certified and network tested
  • 2G fallback/GNSS
  • FCC-certified and carrier end-device certified
  • Includes SIM in select SKUs
Applications
  • Precision agriculture
  • Smart building systems
  • Digital signage
  • Smart cities
  • Environmental monitoring sensors
  • Oil/gas sensors

XBee® 3 Global and Low-Power LTE-M/NB-IOT

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM2-UT-102RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 99$248.90הצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM2-UT-101RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 29$248.90הצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM2-UT-001RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 1348$248.90הצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM1-UT-101RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 23$250.57הצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM1-UT-001RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 372$250.57הצגת הפרטים
RF TXRX MOD BT/CELL CHIP+U.FLTHXB3-C-GM1-UT-102RF TXRX MOD BT/CELL CHIP+U.FLTHמיידית - 66$250.57הצגת הפרטים

Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
XB3 DEV KIT GLOB LTE-M/NB-IOT ATXK3-C-GM2-UT-WXB3 DEV KIT GLOB LTE-M/NB-IOT ATמיידית - 59$455.83הצגת הפרטים
2023-06-27 תאריך הפרסום