XBee® Industrial Gateways with Zigbee®, Ethernet, or Cellular Connectivity

Digi's XGI-20CZ7 / XGI-2PCZ7 for AT&T, T-Mobile, and Verizon cellular for industrial applications

Image of Digi's XBEE® Industrial Gateways with Zigbee, Ethernet or CellularDigi's XBee XGI-20CZ7 / XGI-2PCZ7 are rugged industrial gateways that provide Zigbee connectivity to an IP solution such as Ethernet, HSPA+, or CAT 1 cellular. These gateways are ideal for any environment. They have an extended temperature range and come with a rugged enclosure. The Digi XBee Industrial Gateway features scalable remote configuration and management of Digi XBee networks. With a simple, open-source Python development environment, this gateway also enables custom applications to run locally while interfacing across existing Ethernet or cellular networks for WAN connectivity to cloud-based applications. These gateways can be managed online with Digi Remote Manager®. With Digi Remote Manager, users can scale their network from a single device to hundreds of thousands of remote devices. All Digi Gateways come pre-certified with FCC, IC, and CE certifications. Digi’s gateways are perfect for industrial applications such as signage, kiosks, and smart factory.

Features
  • Cellular: CAT1 Verizon, AT&T, T-Mobile
  • 2- 2FF SIM Slots
  • 20 MB RAM
  • 20 MB Flash for Python applications
  • 1 RJ-45 port
  • Ethernet
  • 10/100Base-T
  • Voltage supply: 5 VDC
  • Power consumption: 1.2 W (typ), 2.5 W (max)
  • Power consumption cellular:3.5 W (typ), 11 W (max)
  • Temperature operating range: -30°C to +70°C
  • Package/case: rugged case, 3 in x 4 in x 1 in
Applications
  • Industrial
  • Signage
  • Kiosks
  • Smart factory
  • Retail

XBee® XGI-20CZ7 / XGI-2PCZ7

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
GATEWAY HSPA+ ZIGBEE ETHERNETXGI-20CZ7-EU7-W0GATEWAY HSPA+ ZIGBEE ETHERNETמיידית - 0See Page for Pricingהצגת הפרטים

Software management

תמונהמק"ט יצרןתיאוררשיון - פרטי המשתמשכמות זמינהמחירהצגת הפרטים
DIGI REMOTE MANAGER EDITION-1 YRDRM-EDN-STE-1YRDIGI REMOTE MANAGER EDITION-1 YR-זמין$98.38הצגת הפרטים
2018-01-08 תאריך הפרסום