XBee® RR Wireless Module
Digi's wireless modules provide secure networking with quick time-to-market
Digi's XBee® RR wireless modules provide secure networking with quick time-to-market. Software, gateways, and cloud connectivity support short-range RR wireless networking systems with Zigbee®, 802.15.4, and DigiMesh® protocols, as well as Bluetooth®.
Digi XBee modules leverage multiple wireless protocols and RF frequencies suitable for various network architectures, including Zigbee and 802.15.4. DigiMesh peer-to-peer mesh networking protocol reduces the complexity of the Zigbee protocol for point-to-multipoint configuration. The XBee RR RF module supports Bluetooth Low Energy (BLE) and connection to another BLE-enabled device. Cellphone-capable connection to the XBee module configures and programs the device.
Together, Digi XBee RR modules, the Digi IX15 gateway, and Digi Remote Manager® provide a complete device-to-cloud IoT solution. With rugged, market-proven components and a highly secure platform, Digi XBee RR products cut costs, reduce risk, and drive project efficiencies for industrial applications such as oil and gas, water/wastewater, solar, and agriculture.
Features
- XBee RR wireless modules, a Digi IX15 gateway, and Digi Remote Manager offer a complete sensor-to-cloud solution
- Zigbee, 802.15.4, and Digi’s patented DigiMesh and BLE (secondary only) offers flexible short-range networking
- Module options include:
- Micro mount (MM), surface mount (SMT), and through-hole (TH) options
- Pre-certified: PRO version – FCC, IC (North America); Standard version – ETSI (Europe)
- Low-power (non-PRO) variant
- High-power (PRO) variant
- Configurable via Digi XCTU and Digi XBee Mobile App
- 13 mm x 19 mm micro form factor allows for more compact and portable applications
- IoT security with Digi TrustFence®
- Alternative to availability-constrained XBee 3 module
- Similar functionality as Digi XBee 3
- Industrial
- Retail
- Energy
- Smart cities
- Transportation
- Home wireless