Digi XBee® S2D ZigBee® Thread-Ready Modules

Digi offers its embedded ZigBee modules that provide OEMs with a simple way to integrate mesh technology into their application

Image of Digi's XBee® S2D ZigBee® Thread Ready ModulesDigi is pleased to announce the general availability of XBee S2D ZigBee modules. These modules have all the proven benefits of Digi’s market-leading ZigBee PRO solution, while adding a larger memory capacity for customers who want the versatility to upgrade to thread protocol.

The XBee modules can be configured easily using Digi’s free XCTU software or via Digi’s simplified AT or API command sets. They are pre-certified for use in multiple countries and include integrated antennas, removing the burden of RF development and support costs as well as enabling fast time-to-market for OEM designs.

Digi also offers its XBee ZigBee mesh kit which is a great way to learn how to use XBee RF modules for device connectivity and ZigBee-based mesh networking. Starting with simple examples, they provide step-by-step guidance as the users assemble the kit components to create reliable, low-power device communications and sensor networks.

Mesh networking is a powerful way to route data. Range is extended by allowing data to hop from node to node, and reliability is increased by "self-healing" (the ability to create alternate paths when one node fails or a connection is lost). ZigBee is one of the most popular mesh networking protocols, specifically designed for low-data rate and low-power applications. ZigBee is an open standard, enabling interoperability between different device manufacturers.

This kit is designed for anyone interested in getting started in the world of ZigBee. Hardware and software engineers, corporate technologists, or educators and students can quickly learn more about ZigBee technology through hands-on examples in the kit, utilizing XBee ZigBee modules.

XBee S2D ZigBee Thread-Ready Modules' Benefits
  • Get to market quickly and easily with the XBee ZigBee PRO solution
  • Flexibility to upgrade to thread protocol in the future
  • Firmware upgrades via UART, SPI, or over-the-air (OTA)
  • Solid RF performance with link budget of 110 dB
  • Industry leading sleep current of sub 3 µA, for longer battery life
XBee ZigBee Mesh Kit includes
  • Three XBee grove development board
  • Three XBee ZigBee modules (TH and SMT)
  • Three Micro-USB cables
  • Two XBee stickers
  • Comprehensive web- and video-based instruction
2016-06-21 תאריך הפרסום