XBee® XR 868 Long-Distance Wireless Communication Module

Digi’s wireless communication module offers robust performance and low power consumption

Image of Digi XBee® XR 868 Long-Distance Wireless Communication ModuleThe Digi XBee XR long-distance wireless module is a versatile solution for enabling reliable, low-power communication in various applications, such as IoT networks, telemetry, and industrial automation. Boasting robust performance and the standard XBee software interface, this module simplifies device connectivity and data transmission, ensuring seamless integration into existing systems. Its mesh networking capabilities allow for efficient, scalable, and secure communications, making it an ideal choice for remote monitoring, environmental sensing, and control systems. The module supports multiple antenna options, offering enhanced range and signal strength, and its low-power sleep modes help extend battery life for remote, energy-constrained deployments. With a strong ecosystem of hardware, software, and services, the Digi XBee XR module accelerates the development and deployment of innovative wireless solutions.

XR 868 module is a compact and reliable solution supporting the deployment of long-range connectivity applications in the European region. The pre-certified module operates between 863 MHz and 870 MHz in compliance with European standards. The module supports both point-to-point and mesh networking protocols, with a line-of-sight range of over 14 kilometers. It is well suited for agriculture and energy applications where long-distance communication is required.

Features
  • European region long-range connectivity applications
  • The pre-certified module operates between 863 MHz and 870 MHz in compliance with European standards
  • Low-power CE/RED certified 868 MHz RF module is based on the Silicon Labs EFR32 microcontroller
  • The design includes a SAW filter for optimal performance in noisy RF environments
  • Listen-before-talk and frequency agility for optimal interference immunity
  • DigiMesh® networking topology for redundancy and reliability
  • Simple configuration using Digi XCTU accelerates time to market
  • Digi XCTU free, multi-platform application is compatible with Windows, MacOS, and Linux
  • Graphical Network View for simple wireless network configuration and architecture
  • API Frame Builder simple development tool for quickly building Digi XBee API frames
  • Firmware Release Notes Viewer allows users to explore and read firmware release notes
Applications
  • IoT networks
  • Telemetry
  • Industrial automation
  • Agriculture
  • Energy
2024-04-10 תאריך הפרסום