XBee XR Micro 900 MHz DigiMesh Module and Kits
Digi's wireless module is an ideal solution for long-range, low-power, wireless communication applications
Digi's XBee XR long-distance wireless module is a versatile solution for reliable, low-power communication in various applications, such as IoT networks, telemetry, and industrial automation. With robust performance and the standard XBee software interface, this module simplifies device connectivity and data transmission, ensuring seamless integration into existing systems. The Digi XBee XR 900 MMT module is a compact and reliable solution that supports the deployment of long-range connectivity applications. The pre-certified module operates between 902 MHz and 928 MHz in compliance with standards. Supporting both point-to-point and mesh networking protocols, the networking capabilities allow for efficient, scalable, and secure communications, making it an ideal choice for remote monitoring, environmental sensing, and control systems. The module supports multiple antenna options, offering enhanced range and signal strength, and its low-power sleep modes help extend battery life for remote, energy-constrained deployments. With a strong ecosystem of hardware, software, and services, the Digi XBee XR module accelerates the development and deployment of innovative wireless solutions.
The Digi XBee XK-8XR-DMM and XK-9XR-DMM-0 development kits feature the Digi XBee XR MMT modules with U.FL antennas and Digi XBIB-C development boards. The XBee XR 868 and 900 modules support both point-to-point and mesh networking protocols, with a line-of-sight range of over 17 km. The modules are well suited for agriculture and energy applications where long-distance communication is required.
- RF module based on Silicon Labs' EFR32 microcontroller
- Design includes a SAW filter for optimal performance in noisy RF environments
- 256-bit AES encryption for secure data communication
- DigiMesh networking topology for redundancy and reliability
- Simple configuration using Digi XCTU accelerates time to market
- IoT networks
- Telemetry
- Industrial automation applications
- Remote monitoring
- Environmental sensing
- Control systems
XBee XR Micro 900 MHz DigiMesh Kits
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XK-9XR-DMM-0 | XBEE XR 900 MHZ MMT DEV KIT | מיידית - 61 | $615.24 | הצגת הפרטים |
![]() | ![]() | XK-8XR-DMM | XBEE XR 868 MHZ MMT DEV KIT | מיידית - 24 | $615.24 | הצגת הפרטים |