XBee-PRO® RF Modules

Digi's RF modules provide cost-effective wireless connectivity to electronic devices

Image of Digi XBP24C XBee-PRO® RF modulesDigi's XBee-PRO RF modules provide cost-effective wireless connectivity to electronic devices. They are interoperable with other DigiMesh or Zigbee® Pro feature set devices, including devices from other vendors. Digi XBee-PRO modules are ideal for applications in the energy and control markets where manufacturing efficiencies are critical. The serial peripheral interface (SPI) provides a high-speed interface and optimizes integration with embedded microcontrollers, lowering development costs and reducing time to market. Digi’s Zigbee compatible module is based on the Ember EM35x (EM357 and EM3587) system on chip (SoC) radio ICs from Silicon Labs, utilizing a 32-bit Arm® Cortex®-M3 processor.

Features
  • Surface-mount form-factors enable flexible design options
  • Link budgets of 110 dB for Digi XBee and 119 dB for Digi XBee-PRO
  • Excellent sleep current
  • Firmware upgrades via UART, SPI, or over-the-air (OTA)
  • Turnkey development available from Digi WDS
Applications
  • Intelligent lighting controls
  • EV charging stations
  • Solar farm monitoring and controls
  • Smart building controls
  • Industrial machine sensing
2022-03-30 תאריך הפרסום