XON-9-L1-KIT-001 LoRaWAN Starter Kit

Digi's LoRaWAN starter kit provides a complete rapid prototype and development environment with device, gateway, and IoT cloud

Image of Digi XON-9-L1-KIT-001 LoRaWAN Starter KitThe Digi LoRaWAN starter kit provides a complete rapid prototype and development environment with device, gateway and IoT cloud for developing end-to-end LoRaWAN solutions. The Digi LoRaWAN starter kit provides access to the X-ON IoT platform, a highly scalable microservices platform for LoRaWAN solutions.

The included HXG3000 gateway offers a high sensitivity receiver and up to 27 dBm transmit power to deliver long-range, non-line-of-sight, two-way communications over LoRaWAN. The Digi LoRaWAN client shield includes stackable Arduino connectors, multiple onboard sensors and an antenna. Rapid integration is enabled by an embedded AT command language and simplified Mbed C++ Embedded API.

 

2021-07-20 תאריך הפרסום