Ettus USRP™ B200mini 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio
Digilent‘s B200mini is supported by USRP Hardware Driver™ (UHD) software allowing seamless code reuse from existing designs
With a wide frequency range from 70 MHz to 6 GHz and a user-programmable Xilinx Spartan®-6 XC6SLX75 FPGA, Digilent‘s Ettus USRP B200mini is ideal for hobbyist and OEM applications including FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more. Users can immediately begin prototyping in GNU Radio and participate in the open-source SDR community.
The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini also includes connectors for GPIO, JTAG, and synchronization with a 10 MHz clock reference or PPS time reference input signal.
The B200mini is fully supported by the UHD software allowing seamless code reuse from existing designs, compatibility with open-source applications like HDSDR and OpenBTS, and an upgrade path to industry-ready USRP systems to meet application requirements. UHD provides both a C/C++ and Python API and offers cross-platform support for multiple industry-standard development environments and frameworks, including RFNoC, GNU radio, LabVIEW, and Matlab/Simulink. To ensure users have no restrictions on how they use the UHD, it is available on Linux, Windows, and Mac OS.
- Xilinx Spartan-6 XC6SLX75 FPGA
- Analog Devices AD9364 RFIC transceiver
- RF Specifications
- Channels: 1 TX, 1 RX
- Frequency range: 70 MHz to 6 GHz
- Instantaneous bandwidth: Up to 56 MHz
- IIP3 (at typical NF): -20 dBm
- Power output: >10 dBm
- Receive noise figure: <8 dB
- Synchronization
- 10 MHz clock reference
- PPS time reference
- USB power: 5 V
- Conversion performance and clocks
- ADC sample rate (max.): 61.44 MS/s
- ADC resolution: 12 bits
- DAC sample rate (max.): 61.44 MS/s
- DAC resolution: 12 bits
- Host sample rate (16 bits): 61.44 MS/s
- Frequency accuracy: ±2.0 ppm
- Operating temperature range: 0°C to +45°C
- Software
- USRP Hardware Driver 3.9.2 (or later)
- GNU Radio
- Includes USB 3.0 cable
- AM/FM
- Cellular communications/GPS/Wi-Fi
- TV broadcasts
- Industrial, scientific, and medical (ISM)
Ettus USRP™ B200mini 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6002-410-022 | ETTUS USRP B200MINI BOARD ONLY | מיידית - 96 | $5,271.72 | הצגת הפרטים |
Related Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6002-410-021 | USRP B205MINI-I: 1X1 USB SOFTWAR | מיידית - 0 | $6,369.84 | הצגת הפרטים |