Voltage Regulator Module (VRM)

Digilent's VRM features Texas Instruments' TPS54620 switching regulator

Image of Digilent's Voltage Regulator ModuleThe Digilent VRM is a battery-friendly, switching voltage regulator capable of providing 6 A of current at 5 V or 3.3 V. The VRM uses a Texas Instruments TPS54620 switching regulator. The TPS54620 is a full featured 17 V, 6 A, synchronous, step-down converter which is optimized for small designs through high efficiency. It is ideal for use in mechatronics or robotics applications to efficiently regulate battery voltage or in any application where a clean step down is required. The input voltage can be stepped down from sources as high as 15 V. Capable of providing 6 A of power at multiple voltage levels, the VRM can provide power to multiple 5 V servos, 12 V motors, and a system board allowing a robotics application a simple one battery power system.

Features
  • Texas Instruments TPS54620 switching regulator
  • 6 A synchronous step down switcher
  • Selectable 5 V or 3.3 V output voltage
  • Input voltage range of 5 V to 15 V
  • 479 kHz internal switching frequency
  • Switching synchronization to an external clock
  • Screw terminals and pin headers for power input/output
Applications
  • Load regulation
  • Robotics
  • Mechatronics

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PMODSMC STEPPER MOTOR DRIVER410-267PMODSMC STEPPER MOTOR DRIVERמיידית - 0$59.00הצגת הפרטים

TI Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 6A 14VQFNTPS54620RHLRIC REG BUCK ADJ 6A 14VQFNמיידית - 79$19.28הצגת הפרטים
IC REG BUCK ADJ 6A 14VQFNTPS54620RGYRIC REG BUCK ADJ 6A 14VQFNמיידית - 10575$19.28הצגת הפרטים
IC REG BUCK ADJ 6A 14VQFNTPS54620RGYTIC REG BUCK ADJ 6A 14VQFNמיידית - 434$22.76הצגת הפרטים
IC REG BUCK ADJ 6A 14VQFNTPS54620RHLTIC REG BUCK ADJ 6A 14VQFNמיידית - 4041$22.76הצגת הפרטים
2017-11-28 תאריך הפרסום