AH356xQ Grade 0 Automotive Compliant Omnipolar Hall Switches
Diodes’ AH356xQ are reliable, high-performance sensors designed for harsh automotive applications
Diodes’ AH356xQ grade 0 automotive compliant omnipolar Hall effect switches with high sensitivity are qualified to AECQ100 and support PPAP documentation. The AH356xQ has three sensitivity options with extremely tight switch points and best-in-class drift overtemperature and supply voltage. They have a wide input voltage range of 3 V to 28 V, operating temperature range of -40°C to +150°C coupled with a 32 V reverse polarity protection enabling them to withstand the harsh automotive environment. Thanks to high ESD (8 kV) and multiple protection functions, including input/output clamps, AH356xQ provide robust and rugged solutions for automotive proximity detection. The AH356xQ are available in industry-standard SOT23 and SIP-3 packages.
- Wide (-40°C to +150°C) operating temperature range
- Flexible solution for different automotive application conditions
- High ESD (8 kV) and multiple protection functions
- Robust and rugged solution for automotive proximity detection
- Industry-standard SOT23 and SIP-3 packages
- Ease of use and placement
- Precise and stable omnipolar Hall switch points
- Maintains integrity of switch and release points across all operating range ensuring correct system operation
- Wide operating voltage range, 3 V to 28 V
- Supports whole automotive battery range
- Position and proximity sensing in automotive applications
- Open and close detect
- Level detect
- Contact-less switches
AH356xQ Grade 0 Automotive Compliant Omnipolar Hall Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH3562Q-P-A | MAGNETIC SWITCH OMNIPOLAR 3SIP | מיידית - 0 | $2.29 | הצגת הפרטים |
![]() | ![]() | AH3562Q-P-B | MAGNETIC SWITCH OMNIPOLAR 3SIP | מיידית - 0 | $1.11 | הצגת הפרטים |
![]() | ![]() | AH3562Q-SA-7 | MAG SWITCH OMNIPOLAR SOT23 T&R | מיידית - 1279 | $1.61 | הצגת הפרטים |
![]() | ![]() | AH3563Q-P-A | MAGNETIC SWITCH OMNIPOLAR 3SIP | מיידית - 0 | $2.57 | הצגת הפרטים |
![]() | AH3563Q-P-B | MAGNETIC SWITCH OMNIPOLAR 3SIP | מיידית - 0 | $1.06 | הצגת הפרטים | |
![]() | AH3563Q-SA-7 | MAG SWITCH OMNIPOLAR SOT23 T&R | מיידית - 0 | $2.22 | הצגת הפרטים | |
![]() | ![]() | AH3564Q-P-A | MAGNETIC SWITCH OMNIPOLAR 3SIP | מיידית - 0 | $2.57 | הצגת הפרטים |
![]() | AH3564Q-P-B | MAG SWITCH OMNIPOLAR 3SIP BULK | מיידית - 0 | $1.11 | הצגת הפרטים | |
![]() | AH3564Q-SA-7 | MAG SWITCH OMNIPOLAR SOT23 T&R | מיידית - 0 | $2.22 | הצגת הפרטים |