AL1666 Universal AC Line Dimmable LED Driver-Controller
Diodes' LED driver is a primary side regulation controller that provides constant current regulation without an optocoupler
The AL1666 from Diodes is a high-performance single-stage Flyback and buck-boost controller targeting dimmable LED lighting applications. This device is a primary side regulation (PSR) controller which can provide accurate constant current (CC) regulation without an optocoupler and secondary control circuitry. It is operating at BCM mode which results in good EMI and efficiency and keeps high PF and low THD under universal input voltage. The AL1666 has rich protection features integrating multiple protections including under-voltage lock out (UVLO), output over-voltage protection (OVP), output short-circuit protection (OSP), over-current protection (OCP), winding short-circuit, secondary diode short, internal thermal fold-back protection (TFP), and over temperature protection (OTP). The AL1666 can support analog/PWM dimming modes. When a 0 VDC to 2.4 VDC signal is applied on ADIM pin, the device will operate in analog dimming mode; when a digital signal is applied on PWMD pin and the ADIM pin is connected with hundreds of nF capacitors, the device will work at PWM-to-DC dimming mode and is available in a SO-8 package.
- Internal protections:
- Under-voltage lock-out (UVLO)
- Output over-voltage protection (OVP)
- Output short protection (OSP)
- Over-current protection (OCP)
- Winding short-circuit protection
- Secondary diode short protection
- Internal thermal fold-back protection (TFP)
- Over-temperature protection (OTP)
- Tight LED current variation range:
- LED current line regulation: ±2% (90 VAC to 305 VAC)
- LED current load regulation: ±2% full-load to half load
- Primary side regulation without opto-coupler
- Valley switching for low switching-loss
- Support analog and PWM-to-DC dimming
- Analog/PWM-to-DC dimming range: 1% to 100%
- Tight CS reference voltage 0.4V±1.5%
- High PF>0.9% and low THD<20%
- High-efficiency
- Lead free, RoHS compliant, and green device
- Available in a SO-8 package
- Dimmable LED lighting luminaires
- LED driver up to 100 W
- Industrial LED lighting
- Mid-power LED drivers
- Commercial LED lighting fixtures
AL1666 Universal AC Line Dimmable LED Driver-Controller
| תמונה | מק"ט יצרן | תיאור | מתגים פנימיים | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AL1666S-13 | IC LED DRIVER CTRLR PWM 8SO | כן | מיידית - 6296 | $1.76 | הצגת הפרטים |