AL5810Q AEC-Q100 Linear LED Driver
Diodes' 60 V adjustable current up to 200 mA linear LED driver offers excellent temperature and voltage-current stability
Diodes Incorporated introduces the AL5810Q, an automotive AEC-Q100 linear LED driver offering an excellent temperature and voltage-current stability with output-adjustable handling capability. The device simplifies the design of LED drivers by setting the LED current with an external resistor using standard value resistors. The AL5810Q has an open-drain output that can swing from 2.0 V up to 60 V supply voltage enabling it to drive long LED chains for high side or low side LED strings. Its low 0.5 VRSET pin is outside of the LED current path and can maintain current accuracy while minimizing the required overheads to regulate the LED current reducing power dissipation. It makes it ideal for driving LEDs up to 200 mA. The AL5810Q is available in the wettable flank W-DFN2020-3/SWP (Type A) package (2 mm x 2 mm), power dissipation (PD) up to 2 W, and has been qualified to AEC-Q100 Grade-2 with automotive compliant supporting PPAPs available.
- AEC-Q100 Grade-2 qualified
- Wide input voltage range: 2.0 V to 60 V
- Low reference voltage: VRSET equals 0.5 V
- Overtemperature shutdown
- Ambient temperature range: -40°C to +105°C
- Adjustable sink or source LED current up to 200 mA
- ±5% LED current tolerance at room temperature
- Parallel devices to increase regulated current
- Lead-free and RoHS compliant
- Halogen- and antimony-free
- Available in a wettable W-DFN2020-3/SWP (Type A) (2 mm x 2 mm) PD up to 2 W
- Automotive mirror turning lights
- LED strings for dome and mood lighting
- Instrumentation illumination
- Interior and exterior automotive LED lighting
- Puddle lighting
- Side marker lights
AL5810Q LED Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL5810QFJ3-7 | IC LED DRVR LIN PWM 200MA 3DFN | מיידית - 1592 | $1.03 | הצגת הפרטים |