AP7330 Low Dropout Regulator
Diodes AP7330 high PSRR, low noise LDO with enable function
Diodes' AP7330 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process with a 300 mA output current. The AP7330 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With its low power consumption and line and load transient response, the AP7330 is well-suited for low-power handheld communication equipment. The AP7330 is packaged in SOT25 packages, allows for smallest footprint and dense PCB layout.
| Features | ||
|
|
|
| Applications | ||
|
|
AP7330 Low Dropout Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP7330D-W5-7 | IC REG LIN POS ADJ 300MA SOT-25 | מיידית - 4999 Factory Stock - 42000 | $0.79 | הצגת הפרטים |
![]() | ![]() | AP7330-W5-7 | IC REG LIN POS ADJ 300MA SOT-25 | מיידית - 18523 | $0.79 | הצגת הפרטים |