DML30x Smart Load Switches

Diodes' DML30x high-current smart load switches provide compact power delivery

Image of Diodes' DML30x Smart Load SwitchesDiodes' DML30xx smart load switch portfolio expands to include DML3012LDC (15 A), DML3011ALFDS (10.5 A), DML3010ALFDS (10.5 A), and DML3008LFDS (10.5 A). These compact devices offer high-current power domain switching for 0.5 V to 20 V. They efficiently manage power delivery to microcontrollers, graphics cards, ASICs, FPGAs, and storage for applications including servers, computing hardware, industrial equipment, hot-swap devices, and peripheral ports.

Featuring a chip-on-chip design with an ultra-low RON N-channel power MOSFET, the DML30x switches provide high power density within an ultra-compact footprint. The underside heat pad enhances thermal efficiency, ensuring reliable operation. Power consumption is minimized with a typical on-state current of less than 150 μA and 0.1 μA in standby mode.

These load switches integrate multiple functions, reducing additional circuitry, PCB area, and time to market. A comprehensive choice of safeguards and monitoring features include short-circuit protection, overcurrent protection, undervoltage lockout, and soft start. Quick discharge capabilities and thermal shutdown protection further enhance reliability. The DML3008LFDS, DML3010ALFDS, and DML3011ALFDS are available in V-DFN2020-8 (2 mm x 2 mm) packages, and the DML3012LDC is available in the V-DFN3030-12 (3 mm x 3 mm) package. These smart load switches offer high-current power domain switching control for various voltage rails.

Features
  • Chip-on-chip design maximizes power density
    • 4 mm2 ultra-compact footprint of DML3011ALFDS, DML3010ALFDS, and DML3008LFDS reduces PCB real estate and designs
    • 9 mm2 footprint for DML3012LDC
  • Enhanced thermal efficiency
    • Reduces operating temperature and cooling budget while enhancing system reliability
  • Low power consumption
    • Reduces energy costs and extends battery life for portable devices
  • Feature integration
    • Minimizes the need for additional circuitry, reducing component count and costs
  • Comprehensive safeguards and monitoring features
    • Protects self and load to ensure system stability and recovery, maximizing uptime
Applications
  • Microcontrollers
  • Graphics cards
  • System protection
  • Power management
  • Hot-swap devices and peripheral ports
  • Handheld devices
  • Industrial equipment
  • Networking infrastructure
  • Gateways
  • Solid-state drives
  • Embedded systems
  • Notebooks and tablets
  • Enterprise servers and storage

DML30x Smart Load Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC PWR SWITCH N-CHAN 1:1 8VDFNDML3006LFDS-7IC PWR SWITCH N-CHAN 1:1 8VDFNמיידית - 1534$4.92הצגת הפרטים
IC PWR SWITCH N-CHAN 1:1 12VDFNDML3009LDC-7IC PWR SWITCH N-CHAN 1:1 12VDFNמיידית - 5124$5.77הצגת הפרטים
MOSFET BVDSS: 25V~30V V-DFN2020-DML3008LFDS-7MOSFET BVDSS: 25V~30V V-DFN2020-מיידית - 2802
Factory Stock - 183000
$4.92הצגת הפרטים
MOSFET BVDSS: 25V~30V V-DFN3030-DML3012LDC-7MOSFET BVDSS: 25V~30V V-DFN3030-מיידית - 2732
Factory Stock - 6000
$10.72הצגת הפרטים
MOSFET BVDSS: 8V~24V V-DFN3030-1DML3012LDC-7AMOSFET BVDSS: 8V~24V V-DFN3030-1מיידית - 1500$10.72הצגת הפרטים
MOSFET BVDSS: 25V~30V V-DFN2020-DML3011ALFDS-7MOSFET BVDSS: 25V~30V V-DFN2020-מיידית - 1734$1.80הצגת הפרטים
MOSFET BVDSS: 25V~30V V-DFN2020-DML3010ALFDS-7MOSFET BVDSS: 25V~30V V-DFN2020-מיידית - 702$2.10הצגת הפרטים
2024-06-10 תאריך הפרסום