PI3DPX1207Q3ZHEX Linear Redriver

Diodes' 10 Gbps linear redriver features an integrated AUX switch and an AUX listener

Image of Diodes' PI3DPX1207Q3ZHEX Linear RedriverDiodes' PI3DPX1207Q is an automotive AECQ-100 Grade 3 linear redriver that supports USB Type-C® operation for 10 Gbps USB 3.2 and 8.1 Gbps DisplayPort 1.4 standards. The device has a 4:4 channel configuration that supports CPUs with an integrated USB/DP crossbar switch. It has programmable CTLE equalization, flat gain, and output swing linearity controls which compensates for channel loss and remove ISI jitter for longer channel reach.

The built-in AUX listener enables the device to monitor the DisplayPort traffic for automatic channel configuration and power saving. The redriver is transparent to channel link training and performs ultra-low signal latency to achieve good signal integrity and system compatibility. The PI3DPX1207Q has been qualified to AEC-Q100 Grade 3 and is designed in the Qualcomm Snapdragon automotive development platform (ADP) for infotainment applications. The redriver is available in a 42-pin, TQFN package (3.5 mm x 9.0 mm).

Features
  • Type C DP/USB mode selection: DP only, USB only, DP/USB, or USB3.2 modes
  • DP1.4 (8.1 Gbps) and USB 3.1 Gen 2 (10 Gbps) standard compliant
  • 4-to-4 linear redriver channel configuration
  • Natively supports transparent DisplayPort link training with a non-blocking no-latency linear redriver
  • Latency-free USB read/write transfer rate and DisplayPort redriver link training for variable video frame rate control
  • Type-C plug and aux flipping controls through I2C or pin control settings
  • Slave I2C support only (I2C speed: up to 1 MHz)
  • Independently controlled EQ/gain/swing signal outputs for DisplayPort and USB modes
  • Single power supply: 3.3 V
  • Auto power-saving operation for USB and DP
  • Supports AEC-Q100 Grade 3 (-40°C to +85°C)
  • Lead-free and RoHS-compliant
  • Halogen- and antimony-free
  • Suitable for automotive applications that require specific change control, AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
  • Package: 42-pin TQFN (3.5 mm x9 mm)
Applications
  • Vehicle infotainment systems
  • Industrial
  • Embedded

PI3DPX1207Q3ZHEX Linear Redriver

תמונהמק"ט יצרןתיאוריישומיםהוספותיציאהכמות זמינהמחירהצגת הפרטים
ACTIVE DISPLAY,V-QFN3590-42,T&R,PI3DPX1207Q3ZHEXACTIVE DISPLAY,V-QFN3590-42,T&R,DisplayPortDisplayPortDisplayPortמיידית - 6183$13.34הצגת הפרטים
2021-03-31 תאריך הפרסום