PI3USB4000A Ultra-High Voltage Protection USB2 1:2 Mux/Demux
Diodes Incorporated high-voltage tolerance USB2 mux offers premium protection
Diodes Incorporated's PI3USB4000A is part of a family of very high-performance passive signal mux/demux. This family can switch USB2 and UART signals with high voltage protection. Using a unique design technology, Diodes Incorporated can provide 18 VDC / 24 VDC tolerance on high-speed data pin, which can prevent short to VBUS on a USB Type-C™ connector. The unique technology also offers lower power consumption, ~35 µA, and a 1.4 mm x 1.8 mm compact package for mobile applications.
- 18 VDC tolerance on data pins
- Premium protection for any damage event on connector
- 9 VDC tolerance on VDD
- Full protection on system level if the system power sources from VBUS
- Compact package option
- 1.4 mm x 1.8 mm UQFN and 1.5 mm x 2 mm UQFN
- Ultra-low power consumption
- 35 µA for IDD and 1 µA for IDDQ
- Server / storage
- Smartphones
- PC / notebooks
- Type-C connector protection
PI3USB4000A Ultra-High Voltage Protection USB2 1:2 Mux/Demux
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3USB4000AZMEX | IC SWITCH SPDT X 1 8OHM 10UQFN | מיידית - 3554 Factory Stock - 141000 | $4.30 | הצגת הפרטים |
![]() | ![]() | PI3USB4000AZUAEX | IC MUX 1:2 8OHM 10UQFN | מיידית - 0 Factory Stock - 81000 | $4.10 | הצגת הפרטים |