Super Barrier Rectifiers (SBR®)
Diodes, Inc. introduce MOSFET structured SBR technology
SBR technology from Diodes, Inc. utilizes a MOSFET like structure to achieve low forward voltage loss, reduced high temperature reverse leakage, and fast switching without the required control of the gate voltage. The SBR diode removes the complexity of the gate voltage circuit by making a short contact between the gate and source of the channel diode. To ensure that a weakly inverted channel still exists under the gate, the oxide thickness is reduced to an optimized level. By utilizing a CMOS ion implantation process, SBRs can be easily tuned to the appropriate VF/IR trade-off without having to select a different metal type like the Schottky diode. This allows for further flexibility and scalability of the die to meet new market demands.
- Higher efficiency and higher temperature operation
- SBR enables lower VF with more stable reverse leakage current allowing applications to run more efficiently at higher ambient temperatures, resulting in more power savings and higher reliability
- Better performance in smaller packages
- SBR patented high density cellular technology enables SBR to exceed the customer's ever increasing demand for high performance in smaller packages
- Scalable technology
- Lack of metal Schottky barrier and use of CMOS process allows for a scalable technology from 0.1 A to 60 A and 20 V to 300 V without degradation of performance
- Computing and peripherals
- 80+ PC power supplies
- Printers
- AC/DC power supplies
- Communications
- Gateway/routers
- Modems
- Consumer electronics
- LCD TV power supplies
- Cell phone/MP3 players
- DVD players
- Industrial
- Welding
- DC-DC conversion
- Telecom power supplies
SBRs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SBR10150CTL-13 | DIODE ARRAY SBR 150V 5A TO-252-3 | מיידית - 53 Factory Stock - 65000 | $4.24 | הצגת הפרטים |
![]() | ![]() | SBR10200CTL-13 | DIODE ARRAY SBR 200V 5A TO-252-3 | מיידית - 1725 | $3.22 | הצגת הפרטים |
![]() | ![]() | SBR10120CTL-13 | DIODE ARRAY SBR 120V 5A TO-252-3 | מיידית - 2473 Factory Stock - 15000 | $4.17 | הצגת הפרטים |
![]() | ![]() | SBR660CTLQ-13 | DIODE ARRAY SBR 60V 3A TO-252-3 | מיידית - 0 | $4.69 | הצגת הפרטים |
![]() | ![]() | SBR20A300CTB | DIODE ARRAY SBR 300V 10A TO263AB | מיידית - 3 | $8.59 | הצגת הפרטים |
![]() | ![]() | SBR0330CW-7 | DIODE ARR SBR 30V 150MA SOT-323 | מיידית - 900 | $1.81 | הצגת הפרטים |
![]() | ![]() | SBR6100CTLQ-13 | DIODE ARRAY SBR 100V 6A TO-252-3 | מיידית - 2929 Factory Stock - 37500 | $5.37 | הצגת הפרטים |
![]() | ![]() | SBR1045CTLQ-13 | DIODE ARRAY SBR 45V 10A TO-252-3 | מיידית - 70 | $5.37 | הצגת הפרטים |
![]() | ![]() | SBR10U100CTFP | DIODE ARRAY SBR 100V 5A ITO220AB | מיידית - 249 | $4.93 | הצגת הפרטים |