UX22/UX252 Crystal Oscillators
Diodes LVPECL crystal oscillator with ultra-low jitter in a small 2.5 mm x 2.0 mm ceramic SMD
The Diodes UX22 and UX252 XO series is currently the industry’s smallest crystal oscillator family optimized to save board space and provide ultra-low jitter performance at 0.1 ps maximum. The family is ideal for applications such as 40 G, 100 G, and 400 G optical modules where small size and ultra-low jitter are essential. It is also designed to meet the low-jitter clock source specifications for communication systems and other high-performance equipment where board space is tight. This family supports a wide frequency range from 100 MHz to 212.5 MHz and options include 2.5 VDD and 3.3 VDD, industrial and commercial temperature ranges, and various stabilities.
- The industry’s smallest crystal oscillator currently on the market at 2.5 mm x 2.0 mm
- Optimized for saving board space
- Ultra-low jitter 0.1 ps RMS (max.) (12 kHz to 20 MHz)
- Supports 40 G and 100 G systems and provides a margin for high-performance clocking requirements
- Wider temperature ranges (-20ºC to +70ºC, -40ºC to +85ºC)
- Supports both commercial and industry operating temperature systems
- 2.5 V and 3.3 V power supply
- Supports common power rails
UX22/UX252 Crystal Oscillators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | UX22F62003 | XTAL OSC XO 156.2500MHZ LVPECL | מיידית - 0 Factory Stock - 3000 | $23.84 | הצגת הפרטים |
![]() | ![]() | UX22F62002 | XTAL OSC XO LVPECL SMD | מיידית - 0 | $22.82 | הצגת הפרטים |
![]() | ![]() | UX2521D0156.250000 | XTAL OSC XO 156.2500MHZ LVPECL | מיידית - 2131 | $22.82 | הצגת הפרטים |